IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TO-263HV-3 | SMD/SMT | Single | 280 W | - 55 C | + 175 C | Tube | ||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGH10N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 4.2 V | - 20 V, 20 V | 48 A | 250 W | - 55 C | + 150 C | IXGH24N120 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGH20N120 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 16 A | 190 W | - 55 C | + 150 C | IXBT16N170 | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 6 V | - 20 V, 20 V | 10 A | 140 W | - 55 C | + 150 C | IXGT10N170 | Tube | ||||
0In Stock | TO-247AD-3 | Through Hole | Single | 1.2 kV | 38 A | - 55 C | + 150 C | Tube | |||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 29 A | 280 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 2.5 kV | 4 V | - 20 V, 20 V | 154 A | 1.5 kW | - 55 C | + 175 C | Tube | |||||
Mfr: VS-GT55NA120UX TTI: VS-GT55NA120UX Vishay Semiconductors Availability: 0In StockIGBTs IGBT MOD 1200V 47A SOT227 | 0In Stock | Si | Screw Mount | Single | 1.2 kV | 2.39 V | - 20 V, 20 V | 68 A | 291 W | - 40 C | + 150 C | Bulk | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 1.7 kV | 3.4 V | - 20 V, 20 V | 12 A | 75 W | - 55 C | + 150 C | IXBT6N170 | Tube | ||||
Mfr: IXGH48N60A3D1 TTI: IXGH48N60A3D1 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 48A | 0In Stock | Si | TO-247AD-3 | Through Hole | 600 V | 1.18 V | - 20 V, 20 V | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | |||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | 40 A | 278 W | - 55 C | + 175 C | IXYP20N120 | Tube | ||||
Mfr: IXYN82N120C3H1 TTI: IXYN82N120C3H1 IXYS Availability: 0In StockIGBTs XPT IGBT C3-Class 1200V/105A; Copack | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | 105 A | 500 W | - 55 C | + 150 C | IXYN82N120 | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2 V | - 20 V, 20 V | 94 A | 500 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | ISOPLUS264-3 | Through Hole | Single | 4 kV | 3.2 V | - 20 V, 20 V | 90 A | 380 W | - 40 C | + 125 C | IXEL40N400 | Tube | ||||
0In Stock | Si | TO-220AB-3 | Through Hole | Single | 1.2 kV | 2.4 V | 20 V | 22 A | 100 W | - 55 C | + 150 C | IXGP12N120 | Tube | ||||
0In Stock | Si | TO-247AD | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | 220 A | 830 W | - 55 C | + 150 C | IXXH100N60 | Tube | ||||
0In Stock | Si | Through Hole | Single | 4.5 kV | 3.3 V | - 20 V, 20 V | 90 A | 417 W | - 55 C | + 150 C | High Voltage | Tube | |||||
Mfr: IXYQ40N65B3D1 TTI: IXYQ40N65B3D1 IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO-3P | Not Available Online | Si | TO-3P-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 86 A | 300 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 4.5 kV | 3.9 V | - 20 V, 20 V | 60 A | 430 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 3 kV | 3 V | - 25 V, 25 V | 104 A | 500 W | - 55 C | + 150 C | Tube | |||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 3 kV | 3.2 V | - 25 V, 25 V | 130 A | 625 W | - 55 C | + 150 C | Very High Voltage | Tube | ||||
Mfr: IXGP20N120A3 TTI: IXGP20N120A3 IXYS Availability: 0In StockIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 1200V 20A | 0In Stock | Si | TO-220AB-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 40 A | 180 W | - 55 C | + 150 C | IXGP20N120 | Tube |