Trench - IGBTs
53 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 275 A | 830 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 480 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYH60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-247AD | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.23 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYP48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-220 | 0In Stock | Si | TO-220-3L | Through Hole | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYA60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 60A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2 | SMD/SMT | Single | 650 V | 650 V | 20 V | 134 A | 395 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYT120N65A5HV TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 120A, XPT Gen5 A5 IGBT in TO-268HV | 0In Stock | Si | D3PAK-3 (TO-268-3) | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 290 A | 830 W | - 55 C | + 175 C | Trench | Tube | |||
Not Available Online | Si | TO-264-3 | Through Hole | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 480 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYA50N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 50A, XPT Gen5 C5 IGBT in TO-263 | 0In Stock | Si | TO-263AB-2 | SMD/SMT | Single | 650 V | 1.67 V | 20 V | 110 A | 650 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYK220N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 220A, XPT Gen5 A5 IGBT in TO-264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.15 V | 20 V | 510 A | 1.61 kW | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYN180N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 180A, XPT Gen5 A5 IGBT in SOT-227 | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.2 V | 20 V | 340 A | 940 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 310 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 2.2 V | - 20 V, 20 V | 145 A | 536 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.54 V | - 20 V, 20 V | 310 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.9 V | - 20 V, 20 V | 340 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 118 A | 455 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 480 A | 1.63 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 290 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 290 A | 940 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.7 V | - 20 V, 20 V | 480 A | 1.63 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | SOT-227B-3 | Screw Mount | Single | 650 V | 1.7 V | - 20 V, 20 V | 520 A | 1.5 kW | - 55 C | + 175 C | Trench | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 650 V | 1.9 V | - 20 V, 20 V | 340 A | 1.2 kW | - 55 C | + 175 C | Trench | Tube | ||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 375 A | 1.36 kW | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2 V | - 20 V, 20 V | 123 A | 455 W | - 55 C | + 175 C | Trench | Tube | ||||
Not Available Online | Si | SOT-227-4 | Screw Mount | Single | 1.2 kV | 1.7 V | - 20 V, 20 V | 380 A | 1.07 kW | - 55 C | + 175 C | Trench | Tube |