IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXA4I1200UC-TUB TTI: IXA4I1200UC-TUB IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO252D | Not Available Online | Si | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 9 A | 45 W | - 40 C | + 125 C | Tube | ||||||
Mfr: PTGH7565S1-T0-00201 TTI: PTGH7565S1-T0-00201 Panjit Availability: 0In StockIGBTs IGBT 650V 75A TO247-3L | 0In Stock | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | Si | TO-220AB-3 | Through Hole | Tube | ||||||||||||||
Mfr: IXYA50N65C3-TRL TTI: IXYA50N65C3-TRL IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO263 | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 W | - 55 C | + 175 C | Reel | |||||||||
Mfr: IXYA20N65C3-TRL TTI: IXYA20N65C3-TRL IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO263 | Not Available Online | Si | TO-263AA-3 | SMD/SMT | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 230 W | - 55 C | + 175 C | Reel | |||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 20 A | 85 W | - 55 C | + 150 C | IXA12IF1200 | Tube | |||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 58 A | 250 W | - 40 C | + 125 C | IXA33IF1200HB | Tube | |||||
Mfr: IXA12IF1200PB TTI: IXA12IF1200PB IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX3 XPT IGBT | Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 20 A | 85 W | - 40 C | + 125 C | IXA12IF1200 | Tube | ||||
Mfr: IXYP20N65C3D1 TTI: IXYP20N65C3D1 IXYS Availability: Not Available OnlineIGBTs DISC IGBT 650V TO-220 | Not Available Online | Si | Through Hole | Single | 650 V | 2.5 V | - 20 V, 20 V | 50 A | 200 W | - 55 C | + 175 C | Planar | Tube | |||||
0In Stock | Tube | |||||||||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 33 A | 165 W | - 40 C | + 125 C | IXA20I1200 | Tube | |||||
Mfr: IXA17IF1200HJ TTI: IXA17IF1200HJ IXYS Availability: Not Available OnlineIGBTs XPT 1200V IGBT GenX3 XPT IGBTs | Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 28 A | 100 W | - 40 C | + 125 C | IXA17IF1200 | Tube | ||||
Mfr: BIDW50N65T-X TTI: BIDW50N65T-X Bourns Availability: Not Available OnlineCut Tape IGBTs DISC IGBT 650V TO247 | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: BIDD05N60T-X TTI: BIDD05N60T-X Bourns Availability: Not Available OnlineCut Tape IGBTs DISC IGBT 600V TO252 | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: BIDW30N60T-X TTI: BIDW30N60T-X Bourns Availability: Not Available OnlineCut Tape IGBTs DISC IGBT 600V TO247 | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: BIDNW30N60H3-X TTI: BIDNW30N60H3-X Bourns Availability: Not Available OnlineCut Tape IGBTs DISC IGBT 600V TO247N | Not Available Online | Cut Tape | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 600 V | 1.7 V | - 20 V, 20 V | 40 A | 192 W | - 55 C | + 150 C | BID | Tube | |||||
Mfr: BIDW20N60T-X TTI: BIDW20N60T-X Bourns Availability: Not Available OnlineCut Tape IGBTs DISC IGBT 600V TO247 | Not Available Online | Cut Tape | ||||||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXA4I1200UC | Reel | IXA4I1200UC-TRL | |||||||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1 kV | 2.2 V | - 25 V, 25 V | 50 A | 156 W | - 55 C | + 150 C | GT50N322 | ||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | Tube |