IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | 250 W | - 55 C | + 150 C | IXST30N60 | Tube | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH40N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | 2.3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGC16N60 | Tube | |||||||
Mfr: IXGN60N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 60 Amps 600V 1.7 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN60N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: IXGN200N60A2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 100 Amps 600V 1.35 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 1.35 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN200N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXD_35N60 | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | 60 A | 300 W | - 55 C | + 150 C | IXDH30N120 | Tube | |||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 2.1 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-252-3 | - 15 V, 15 V | |||||||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | 330 V | IXGP70N33 | Tube | ||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXGR40N60 | Tube | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | ||||||||
Mfr: CPV364M4UPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 10 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | 20 A | - 40 C | + 150 C | Bulk | VS-CPV364M4UPBF | ||||||
Not Available Online | Si | TO-3P | Through Hole | Single | 1 kV | - 25 V, 25 V | - 55 C | + 150 C | GT60N321 | |||||||||
Mfr: IXGC12N60CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 15 Amps 600 V 2.7 V Rds | Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH24N60 | Tube | ||||||||
Mfr: IXGH30N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 1200V 3.5 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH30N120 | Tube | ||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH36N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH50N60 | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP12N60 | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube |