IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR60N60 | Tube | ||||||||
Mfr: IXSH35N120A TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs HIGH SPEED IGBT 1200V, 70A | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK50N60 | Tube | ||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N60B | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N60 | Tube | ||||||||
Mfr: CPV362M4UPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 3.9 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | 7.2 A | - 40 C | + 150 C | Bulk | VS-CPV362M4UPBF | ||||||
Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 1.7 kV | 3.5 V | - 20 V, 20 V | 44 A | 200 W | - 55 C | + 150 C | IXGF32N170 | Tube | |||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXST30N60 | Tube | |||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX50N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS220-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | Tube | |||||||||
Not Available Online | Si | - 20 V, 20 V | IXGR80N60 | Tube | ||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 190 W | - 55 C | + 150 C | IXSH20N60 | Tube | ||||||
Not Available Online | - 20 V, 20 V | Reel | ||||||||||||||||
Mfr: IXGK120N60B3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 600V TO264-3 | Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 1.5 V | - 20 V, 20 V | 280 A | 780 W | - 55 C | + 150 C | ||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSN80N60 | Tube | ||||||||
Mfr: IXGQ20N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 20 Amps 1200 V 3.4 Rds | Not Available Online | Si | TO-3P-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: IXGR40N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 600V 1.7 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 1.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXGN200N60B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 200 Amps 600V 2.1 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXGN200N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N60 | Tube |