• Transistors
  • IGBTs

Trench - IGBTs

53 Results
53 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYT90N65A5HV
TTI: Not Assigned
IXYS
Availability:

Not Available Online

End of Life
IGBTs 650V, 90A, XPT Gen5 A5 IGBT in TO-268HV

Not Available Online

Call
or
View Details
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
650 V
1.22 V
20 V
220 A
650 W
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXYX180N65A5
TTI: Not Assigned
IXYS
Availability:

Not Available Online

End of Life
IGBTs 650V, 180A, XPT Gen5 A5 IGBT in PLUS247

Not Available Online

Call
or
View Details
Si
Through Hole
Single
650 V
1.2 V
20 V
400 A
1.15 kW
- 55 C
+ 175 C
Trench
Tube
Datasheet
Mfr: IXYX220N65A5
TTI: Not Assigned
IXYS
Availability:

Not Available Online

End of Life
IGBTs 650V, 220A, XPT Gen5 A5 IGBT in PLUS247

Not Available Online

Call
or
View Details
Si
TO-247-PLUS-3
Through Hole
Single
650 V
1.15 V
20 V
510 A
1.61 kW
- 55 C
+ 175 C
Trench
Tube
  • 1
  • 2
  • 3