IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-247AD-3 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | 40 A | 150 W | - 55 C | + 150 C | IXGH20N60 | Tube | |||||
Mfr: IXGH72N60C3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 72A | Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH72N60 | Tube | ||||||||||||
Not Available Online | Si | ISOPLUS247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 75 A | 170 W | - 55 C | + 150 C | IXGR60N60 | Tube | |||||
Mfr: IXGX72N60C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 72A | Not Available Online | Si | - 20 V, 20 V | IXGX72N60 | Tube | |||||||||||||
Mfr: IXGH90N60B3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 90A | Not Available Online | Si | TO-247AD-3 | IXGH90N60 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | IXGH30N60 | Tube | ||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | IXGH32N100 | Tube | |||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.3 V | - 20 V, 20 V | 75 A | 300 W | - 55 C | + 150 C | IXGH48N60 | Tube | |||||
Not Available Online | Si | TO-220SIS-3 | Through Hole | Single | 600 V | 1.5 V | - 25 V, 25 V | 20 A | 45 W | - 55 C | + 150 C | GT20J341 | ||||||
Mfr: VS-GP300TD60S TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs Ic 300A Vce(On)1.30V Half Brdge Trench P | Not Available Online | Si | DIAP | Screw Mount | Dual | 600 V | 1.3 V | - 20 V, 20 V | 580 A | 1.136 kW | - 40 C | + 150 C | ||||||
Mfr: NGB8204ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 18 AMP, 400V CLAMP IGBT | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 430 V | - 18 V, 18 V | 18 A | 115 W | - 55 C | + 175 C | NGB8204A | Reel | ||||||
Mfr: NGB8206ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 390 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Reel | ||||||
Mfr: NGB8207ABNT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 20 A, 365 V | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 365 V | 1.5 V | - 15 V, 15 V | 20 A | 165 W | - 55 C | + 175 C | NGB8207AB | Reel | ||||
Mfr: NGB8245NT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A, 450V NCHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | NGB8245 | Reel | ||||||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | - 15 V, 15 V | - 55 C | + 175 C | Reel | |||||||||||
Mfr: VS-CPV364M4UPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 10 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | 20 A | - 40 C | + 150 C | Bulk | CPV364M4UPBF | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 600 V | 20 V | 460 W | - 55 C | + 150 C | IXGH64N60 | Tube | ||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | 250 W | - 55 C | + 150 C | IXSH30N60 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT60N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS i5-PAC-5 | SMD/SMT | Dual | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH20N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH28N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | ||||||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube |