IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-204AE-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 270 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 40 C | + 150 C | IXGR12N60 | Tube | ||||||||
Mfr: IXGR24N60CD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 42 Amps 600 V 2.5 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR24N60 | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT32N60 | Tube | ||||||||
Not Available Online | Si | - 20 V, 20 V | Tube | |||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH24N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH30N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXSH45N120 | Tube | ||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX50N60 | Tube | ||||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.7 V | - 20 V, 20 V | 48 A | 150 W | - 55 C | + 150 C | IXGH24N60 | Tube | |||||
Not Available Online | Si | TO-247AD-3 | IXGH30N60 | Tube | ||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGH30N60 | Tube | ||||||
Mfr: IXSH25N120AU1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs S-SERIE MED SPD IGBT FREEWHEELING 200V50A | Not Available Online | Si | - 20 V, 20 V | IXSH25N120 | Tube | |||||||||||||
Mfr: VS-CPV364M4KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 13 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Bulk | CPV364M4KPBF | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | ||||||||
Mfr: IXGR50N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 35 Amps 600V 2.5 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Mfr: IXA4IF1200UC-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO252D | Not Available Online | TO-252-3 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 9 A | 45 W | - 40 C | + 125 C | Tube | ||||||
Not Available Online | Si | PLUS 264-3 | Through Hole | Single | 600 V | 1.35 V | - 20 V, 20 V | 75 A | 1.25 kW | - 55 C | + 150 C | IXGB200N60 | Tube | |||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX40N60 | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA12N60 | Tube | ||||||||
Mfr: IXGL50N60BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 75 Amps 600V 2.7 V Rds | Not Available Online | Si | IXGL50N60 | Tube |