IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK50N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSR40N60 | Tube | ||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSX50N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | IXGH10N60 | Tube | ||||||||||||||
Mfr: IXGT20N120B TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 1200V 3.4 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 100 W | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 1.49 V | - 20 V, 20 V | 130 A | 330 W | - 55 C | + 150 C | |||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Si | TO-247AD-3 | - 20 V, 20 V | IXGH25N100 | Tube | |||||||||||||
Mfr: GT25Q301(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineIGBTs High Power Motor N Channel IGBT 2.7V | Not Available Online | Si | TO-3P | Through Hole | Single | 1.2 kV | - 20 V, 20 V | 25 A | - 55 C | + 150 C | GT25Q301 | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 3.4 V | - 20 V, 20 V | - 55 C | + 150 C | IXSH15N120 | Tube | |||||||
Mfr: IXGA16N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 16 Amps 600V 3.0V Rds | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA16N60 | Tube | ||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: IXGN80N60A2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 80 Amps 600V 1.35 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 600 V | 1.35 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | 250 W | - 55 C | + 150 C | Tube | ||||||||
Mfr: CPV362M4FPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 4.8 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | 8.8 A | - 40 C | + 150 C | Bulk | VS-CPV362M4FPBF | ||||||
Mfr: VS-GB90DA60U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 90 Amp | Not Available Online | Si | SOT-227-4 | Screw Mount | VS-GB | Tube | GB100DA60UP | |||||||||||
Not Available Online | Si | TO-220SIS-3 | Through Hole | Single | 600 V | 1.5 V | - 25 V, 25 V | 15 A | 30 W | - 55 C | + 150 C | GT15J341 | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 1.5 V | 20 V | 66 A | - 55 C | + 150 C | IXGH30N60 | Tube | ||||||
Mfr: IXGH28N140B3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs Mid-Frequency Range 15khz-40khz w/ Diode | Not Available Online | Si | TO-247AD-3 | IXGH28N140 | Tube | |||||||||||||
Not Available Online | Si | TO-220AB-3 | Through Hole | Single | 600 V | 2.6 V | - 20 V, 20 V | 60 A | 220 W | - 55 C | + 150 C | IXGP30N60 | Tube | |||||
Not Available Online | ||||||||||||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1.8 kV | 2.9 V | - 25 V, 25 V | 40 A | 375 W | - 55 C | + 175 C | GT40WR21 | ||||||
Not Available Online | Reel | |||||||||||||||||
Mfr: GT40QR21(STA1ED TTI: Not Assigned Toshiba Availability: Not Available OnlineIGBTs IGBT 1200V 40A TO3PN | Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1.2 kV | 1.5 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40QR21 |