IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | TO-220-3 | Through Hole | Single | 1.2 kV | 3.2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP15N120 | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | - 55 C | + 150 C | IXD_35N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 2.2 V | - 20 V, 20 V | 200 W | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH16N170 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 1.9 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | 1.4 V | - 20 V, 20 V | 200 A | 220 W | - 55 C | + 150 C | |||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | 600 V | 1.5 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGX72N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH41N60 | Tube | ||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | |||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.4 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Not Available Online | Si | TO-263HV-3 | Through Hole | Single | 1 kV | 1.9 V | - 20 V, 20 V | 85 A | 375 W | - 55 C | + 175 C | |||||||
Mfr: VS-CPV362M4KPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 600 Volt 3.0 Amp | Not Available Online | Si | IMS-2-13 | Through Hole | Hex | 600 V | - 20 V, 20 V | 5.7 A | - 40 C | + 150 C | CPV362MxxPbF | Bulk | CPV362M4KPBF | |||||
Mfr: IXGT40N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N60 | Tube | ||||||
Mfr: NGD18N40ACLBT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 18 AMP, 400V CLAMP | Not Available Online | Si | TO-252-3 | SMD/SMT | 430 V | - 18 V, 18 V | 15 A | 115 W | - 55 C | + 175 C | NGD18N40A | Reel | ||||||
Not Available Online | Si | - 20 V, 20 V | IXA4IF1200 | Reel | IXA4IF1200UC-TRL | |||||||||||||
Not Available Online | - 20 V, 20 V | Tube | ||||||||||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.5 V | - 25 V, 25 V | 59 A | 230 W | - 55 C | + 175 C | GT30J341 | ||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | IXGT72N60 | Tube | |||||||||||||
Not Available Online | Si | - 20 V, 20 V | IXA4I1200UC | Reel | IXA4I1200UC-TRL | |||||||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1 kV | 2.2 V | - 25 V, 25 V | 50 A | 156 W | - 55 C | + 150 C | GT50N322 | ||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | Tube |