IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGT40N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40 Amps 600V 2.7 V Rds | Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT40N60 | Tube | ||||||
Mfr: NGD18N40ACLBT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 18 AMP, 400V CLAMP | Not Available Online | Si | TO-252-3 | SMD/SMT | 430 V | - 18 V, 18 V | 15 A | 115 W | - 55 C | + 175 C | NGD18N40A | Reel | ||||||
Not Available Online | Si | - 20 V, 20 V | IXA4IF1200 | Reel | IXA4IF1200UC-TRL | |||||||||||||
Not Available Online | - 20 V, 20 V | Tube | ||||||||||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.5 V | - 25 V, 25 V | 59 A | 230 W | - 55 C | + 175 C | GT30J341 | ||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | D3PAK-3 (TO-268-3) | SMD/SMT | IXGT72N60 | Tube | |||||||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1.35 kV | 1.6 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40RR21 | ||||||
Not Available Online | Si | - 20 V, 20 V | IXGA30N60 | Tube | ||||||||||||||
Mfr: VS-GB90DA120U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 1200 Volt 90 Amp | Not Available Online | Si | SOT-227-4 | Screw Mount | VS-GB | Tube | GB75DA120UP | |||||||||||
Mfr: IXA4IF1200UC-TRL TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs DISC IGBT 1200V TO252D | Not Available Online | - 20 V, 20 V | Reel | |||||||||||||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1 kV | 2.2 V | - 25 V, 25 V | 50 A | 156 W | - 55 C | + 150 C | GT50N322 | Tube | |||||
Not Available Online | Si | TO-3PN-3 | Through Hole | Single | 1.2 kV | 1.5 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40QR21 | ||||||
Not Available Online | - 15 V, 15 V | Tube | ||||||||||||||||
Not Available Online | Si | TO-247AD-3 | IXGH10N60 | Tube | ||||||||||||||
Not Available Online | Si | TO-247-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 100 W | - 55 C | + 150 C | IXSH10N60 | Tube | ||||||
Not Available Online | Si | TO-3P-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | 100 W | - 55 C | + 150 C | IXSQ10N60 | Tube | ||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH12N60 | Tube | ||||||||
Mfr: IXGH15N120B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 30 Amps 1200V 2.7 V Rds | Not Available Online | Si | TO-247AD-3 | Through Hole | 1.2 kV | - 20 V, 20 V | 30 A | IXGH15N120 | Tube | |||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 200 W | IXGH30N60 | Tube | |||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH30N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGP12N60 | Tube | ||||||||
Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR32N60 | Tube | ||||||||
Not Available Online | Si |