IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Reel | |||||||||||||||||
Mfr: MKE38RK600DFELB-TRR TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs CoolMOS Power MOSFET | Not Available Online | Si | MKE38RK600DFELB | Reel | MKE38RK600DFEL-TRR | |||||||||||||
Not Available Online | Si | ISOPLUS i4-PAC-5 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||||
Not Available Online | Si | SOT-227B-4 | Screw Mount | Single Dual Emitter | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSN52N60 | Tube | ||||||||
Mfr: IXGH24N170AH1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs High Voltage IGBT w/ Diode | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | - 20 V, 20 V | 24 A | - 55 C | + 150 C | IXGH24N170 | Tube | ||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT30N60 | Tube | |||||||
Not Available Online | Si | TO-220-3 FP | Through Hole | Single | 600 V | - 20 V, 20 V | 15 A | - 55 C | + 150 C | GT15J321 | Bulk | |||||||
Mfr: IXGR60N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 47 Amps 600V 1.8 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | |||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | 1.8 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT60N60 | Tube | |||||||
Not Available Online | ||||||||||||||||||
Not Available Online | Tube | |||||||||||||||||
Mfr: VS-GT120DA65U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs SW Mod SOT-227 IGBT | Not Available Online | Si | SOT-227-4 | Screw Mount | Single | 650 V | - 20 V, 20 V | 167 A | 577 W | - 40 C | + 175 C | |||||||
Mfr: IXGQ35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 35 Amps 1200 V 3.3 Rds | Not Available Online | Si | TO-3P-3 | Through Hole | Single | 1.2 kV | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: VS-GP400TD60S TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs Ic 400A Vce(On)1.30V Half Brdge Trench P | Not Available Online | Si | DIAP | Screw Mount | Dual | 600 V | 1.3 V | - 20 V, 20 V | 758 A | 1.563 kW | - 40 C | + 150 C | ||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | Reel | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: NGB18N40ACLBT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 18 AMP 400V CLAMP | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | NGB18N40A | Reel | ||||||||||||
Mfr: VS-GP100TS60SFPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs Ic 100A Vce(On)1.16V Half Brdge Trench P | Not Available Online | Si | INT-A-PAK | Screw Mount | Dual | 600 V | 1.16 V | - 20 V, 20 V | 337 A | 781 W | - 40 C | + 150 C | ||||||
Mfr: NGD8201ANT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs NGD8201ANT4G GEN4 IGBT | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 440 V | 1.5 V | - 15 V, 15 V | 20 A | 125 W | - 55 C | + 175 C | NGD8201A | Reel | ||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | 600 V | 1.35 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGX72N60 | Tube | ||||||
Mfr: NGB8206ANTF4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT 20A 350V N-CHANNEL | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | 390 V | - 15 V, 15 V | 20 A | 150 W | - 55 C | + 175 C | NGB8206A | Reel | ||||||
Mfr: NGD15N41ACLT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 15 A, 410 V | Not Available Online | Si | TO-252-3 | SMD/SMT | - 15 V, 15 V | NGD15N41A | Reel | |||||||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 440 V | - 15 V, 15 V | 50 A | 107 W | - 55 C | + 175 C | Reel |