IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | - 20 V, 20 V | IXGA30N60 | Tube | ||||||||||||||
Mfr: VS-GB90DA120U TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs 1200 Volt 90 Amp | Not Available Online | Si | SOT-227-4 | Screw Mount | VS-GB | Tube | GB75DA120UP | |||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH40N60 | Tube | ||||||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 32 A | 140 W | - 55 C | + 150 C | IXDP20N60B | Tube | |||||
Not Available Online | Si | TO-220-3 | Through Hole | Single | 600 V | 3 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: IXGR60N60C2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 48 Amps 600V 2.7 V Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 600 V | 2.7 V | - 20 V, 20 V | - 55 C | + 150 C | IXGR60N60 | Tube | ||||||
Mfr: IXGN400N30A3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 400 Amps 300V 1.15 V Rds | Not Available Online | Si | SOT-227B-4 | Screw Mount | Single | 300 V | 1.15 V | - 20 V, 20 V | 400 A | 735 W | - 55 C | + 150 C | IXGN400N30 | Tube | ||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT28N60 | Tube | ||||||||
Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGA7N60 | Tube | ||||||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 1.7 kV | 2.5 V | - 20 V, 20 V | 75 A | 350 W | - 55 C | + 150 C | High Voltage | Tube | |||||
Mfr: VS-GA200SA60SP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBTs RECOMMENDED ALT VS-G | Not Available Online | Si | SOT-227-4 | Screw Mount | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | Tube | ||||||||
Mfr: IXSR35N120BD1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 70 Amps 1200V 3.6 Rds | Not Available Online | Si | ISOPLUS247-3 | SMD/SMT | Single | 1.2 kV | 3.6 V | - 20 V, 20 V | - 55 C | + 150 C | Bulk | |||||||
Mfr: NGB8202ANTF4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGNITION IGBT 20A, 400V | Not Available Online | Si | D2PAK-3 (TO-263-3) | SMD/SMT | - 15 V, 15 V | NGB8202A | Reel | |||||||||||
Mfr: NGD18N40CLBT4G TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 18A 400V Ignition N-Channel | Not Available Online | Si | TO-252-3 | SMD/SMT | Single | - 18 V, 18 V | 50 A | 115 W | - 55 C | + 175 C | Reel | |||||||
Not Available Online | Si | TO-252-3 | SMD/SMT | Single | 440 V | - 15 V, 15 V | 15 A | 107 W | - 55 C | + 175 C | NGB15N41A | Reel | ||||||
Not Available Online | Tube | |||||||||||||||||
Mfr: IXGK50N60B2D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 50 Amps 600V 2.3 V Rds | Not Available Online | Si | TO-264-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | - 55 C | + 150 C | IXGK50N60 | Tube | ||||||
Not Available Online | Si | - 20 V, 20 V | IXGN200N60 | Tube | ||||||||||||||
Not Available Online | Si | Tube | ||||||||||||||||
Not Available Online | Si | TO-268-3 | SMD/SMT | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGT39N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH39N60 | Tube | ||||||||
Not Available Online | Si | - 20 V, 20 V | Tube | |||||||||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXGH32N60 | Tube | ||||||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 600 V | 2.2 V | - 20 V, 20 V | 75 A | 380 W | - 55 C | + 150 C | IXGH60N60 | Tube | |||||
Not Available Online | Si | TO-264AA-3 | Through Hole | Single | 600 V | - 20 V, 20 V | - 55 C | + 150 C | IXSK30N60 | Tube |