IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXYA48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-3P-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | 30 A | 170 W | - 55 C | + 150 C | GT30J121 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | |||||||||||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.35 kV | 1.6 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40RR21 | Tray | ||||
Mfr: IXYH90N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 220 A | 650 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | IXGX82N120 | Tube | ||||||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 3.6 kV | 3.4 V | - 20 V, 20 V | 70 A | 430 W | - 55 C | + 150 C | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.54 V | - 20 V, 20 V | 223 W | - 55 C | + 150 C | IXGH42N30 | Tube | |||||
Mfr: IXYH55N120C4 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 140 A | 650 W | - 55 C | + 175 C | 1200V XPTTM Gen 10 | Tube | |||
0In Stock | Si | IXDA20N120AS | Tube | ||||||||||||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.75 V | - 20 V, 20 V | 75 A | 540 W | - 55 C | + 150 C | IXGH120N30 | Tube | ||||
Mfr: IXYP60N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO220 | 0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 134 A | 395 W | - 55 C | + 175 C | Tube | ||||
Mfr: IXYN180N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 180A, XPT Gen5 A5 IGBT in SOT-227 | 0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 1.2 V | 20 V | 340 A | 940 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: BIDW75N65EH5 TTI: Not Assigned Bourns Availability: 0In StockIGBTs IGBT Discrete 650V, 75A, High speed switching in TO-247-3L | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.65 V | 20 V | 150 A | 394 W | - 40 C | + 175 C | BID | Tube | |||
Mfr: BIDW75N65ES5 TTI: Not Assigned Bourns Availability: 0In StockIGBTs IGBT Discrete 650V, 75A, Medium speed switching in TO-247-3L | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.42 V | 20 V | 150 A | 394 W | - 40 C | + 175 C | BID | Tube | |||
0In Stock | Si | Single | - 20 V, 20 V | IXXH60N60 | Tube | ||||||||||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.8 kV | 2.9 V | - 25 V, 25 V | 40 A | 375 W | - 55 C | + 175 C | GT40WR21 | Tray | ||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 600 V | 1.6 V | - 25 V, 25 V | 50 A | 200 W | - 55 C | + 175 C | GT50J341 | Tray | ||||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 650 V | 2.3 V | - 20 V, 20 V | 190 A | 830 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | D2PAK-3 (TO-263-3) | SMD/SMT | Single | 650 V | 1.96 V | - 20 V, 20 V | 38 A | 200 W | - 55 C | + 175 C | Tube | |||||
0In Stock | Si | - 20 V, 20 V | Tube | ||||||||||||||
Mfr: IXYX200N65B5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 200A, XPT Gen5 B5 IGBT in PLUS247 | 0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 650 V | 1.2 V | 20 V | 470 A | 1.61 kW | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | SOT-227B-4 | Screw Mount | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 275 A | 830 W | - 55 C | + 175 C | Trench | Tube | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 175 A | 650 W | - 55 C | + 175 C | Trench | Tube |