IGBTs
1.264 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-220SIS-3 | Through Hole | Single | 600 V | 1.5 V | - 25 V, 25 V | 20 A | 45 W | - 55 C | + 150 C | GT20J341 | Tube | ||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 38 A | 160 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX31 | Tube | ||||
Mfr: IXYK180N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 180A, XPT Gen5 A5 IGBT in TO-264 | 0In Stock | Si | TO-264-3 | Through Hole | Single | 650 V | 1.2 V | 20 V | 400 A | 1.15 kW | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 1.6 kV | 6.2 V | - 20 V, 20 V | 28 A | 250 W | - 55 C | + 150 C | IXBF40N160 | Tube | ||||
Mfr: IXYP35N65C5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 35A, XPT Gen5 C5 IGBT in TO-220 | 0In Stock | Si | TO-220-3L | Through Hole | Single | 650 V | 1.7 V | 20 V | 90 A | 326 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | Single | IXB80IF600NA | Tube | |||||||||||||
Mfr: IXGA24N120C3 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs 40khz PT IGBTs Power Device | Not Available Online | Si | TO-263 | SMD/SMT | Single | 1.2 kV | 20 V | 48 A | 250 W | - 40 C | + 150 C | IXGA24N120 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXA40RG1200DHGLB | ||||||||||||||
0In Stock | Si | IXGX55N120 | Tube | ||||||||||||||
0In Stock | Si | - 20 V, 20 V | IXGK72N60 | Tube | |||||||||||||
0In Stock | - 20 V, 20 V | Tube | |||||||||||||||
Mfr: GT50JR22(STA1,E,S) TTI: Not Assigned Toshiba Availability: 0In StockIGBTs IGBT for Soft Switching Apps | 0In Stock | Si | Through Hole | Single | 600 V | 1.55 V | - 25 V, 25 V | 50 A | 230 W | - 55 C | + 175 C | GT50JR22 | Tray | ||||
0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 2.1 V | - 20 V, 20 V | 180 A | 625 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX20 | Tube | ||||
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 650 V | 1.8 V | - 20 V, 20 V | 175 A | 750 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | Si | TO-263HV-3 | SMD/SMT | Single | 1.2 kV | 2.5 V | - 20 V, 20 V | 68 A | 375 W | - 55 C | + 175 C | Trench | Tube | ||||
Mfr: IXYA55N65B5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 55A, XPT Gen5 B5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.3 V | 20 V | 122 A | 395 W | - 55 C | + 175 C | Trench | Tube | |||
Mfr: IXYA48N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs 650V, 48A, XPT Gen5 A5 IGBT in TO-263 | 0In Stock | Si | TO-263-2L | SMD/SMT | Single | 650 V | 1.27 V | 20 V | 130 A | 326 W | - 55 C | + 175 C | Trench | Tube | |||
0In Stock | Si | TO-3P-3 | Through Hole | Single | 600 V | 2 V | - 20 V, 20 V | 30 A | 170 W | - 55 C | + 150 C | GT30J121 | Tube | ||||
0In Stock | Si | - 20 V, 20 V | IXGK400N30 | Tube | |||||||||||||
0In Stock | Si | TO-3PN-3 | Through Hole | Single | 1.35 kV | 1.6 V | - 25 V, 25 V | 40 A | 230 W | - 55 C | + 175 C | GT40RR21 | Tray | ||||
Mfr: IXYH90N65A5 TTI: Not Assigned IXYS Availability: 0In StockIGBTs XPT thin-wafer technology, 5th generation (GenX5 ) Trench IGBT. Disc IGBT XPT-GenX5 TO247 | 0In Stock | Si | TO-247-3 | Through Hole | Single | 650 V | 1.35 V | - 20 V, 20 V | 220 A | 650 W | - 55 C | + 175 C | Tube | ||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Si | TO-247-3 | Through Hole | IXGX82N120 | Tube | ||||||||||||
0In Stock | Si | TO-247HV-3 | Through Hole | Single | 3.6 kV | 3.4 V | - 20 V, 20 V | 70 A | 430 W | - 55 C | + 150 C | Tube | |||||
Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 300 V | 1.54 V | - 20 V, 20 V | 223 W | - 55 C | + 150 C | IXGH42N30 | Tube |