• Transistors
  • IGBTs

1200V XPTTM Gen 4 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYX110N120B4
TTI: Not Assigned
IXYS
Availability:

Not Available Online

IGBTs XPT thin-wafer technology, 4th generation (Gen 4) Trench IGBT. Disc IGBT Gen 4 XPT PLUS247

Not Available Online

Call
or
View Details
Si
TO-247-3
Through Hole
Single
1.2 kV
2.1 V
- 20 V, 20 V
340 A
1.36 kW
- 55 C
+ 175 C
1200V XPTTM Gen 4
Tube