ISOPLUS - IGBTs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXA40RG1200DHG-TRR TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 61 A | 215 W | - 55 C | + 150 C | ISOPLUS | Reel | ||||
Mfr: IXA40RG1200DHG-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 61 A | 215 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||
Mfr: IXA20RG1200DHG-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 32 A | 125 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||
Mfr: IXA30RG1200DHG-TRR TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 147 W | - 55 C | + 150 C | ISOPLUS | Reel | ||||
Mfr: IXA30RG1200DHG-TUB TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 43 A | 147 W | - 55 C | + 150 C | ISOPLUS | Tube | ||||
Mfr: IXA20RG1200DHG-TRR TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs IGBT MOD 1200V ISOPLUS9 | Not Available Online | SMPD-9 | SMD/SMT | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 32 A | 125 W | - 55 C | + 150 C | ISOPLUS | Reel |