• Transistors
  • IGBTs

IXA37IF1200HJ - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXA37IF1200HJ
TTI: IXA37IF1200HJ
IXYS
Availability:

Not Available Online

End of Life
IGBTs XPT 1200V IGBT GenX3 XPT IGBTs

Not Available Online

Call
or
View Details
Si
ISOPLUS247-3
Through Hole
Single
1.2 kV
1.8 V
- 20 V, 20 V
58 A
195 W
- 40 C
+ 125 C
IXA37IF1200HJ
Tube