IXA45IF1200HB - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXA45IF1200HB TTI: IXA45IF1200HB IXYS Availability: Not Available OnlineIGBTs N-Channel: Power MOSFET w/Fast Diode | Not Available Online | Si | TO-247-3 | Through Hole | Single | 1.2 kV | 1.8 V | - 20 V, 20 V | 78 A | 325 W | - 40 C | + 125 C | IXA45IF1200HB | Tube |