• Transistors
  • IGBTs

IXBF40N160 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXBF40N160
TTI: Not Assigned
IXYS
Availability:

0In Stock

IGBTs 40 Amps 1600V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
ISOPLUS i4-PAC-3
Through Hole
Single
1.6 kV
6.2 V
- 20 V, 20 V
28 A
250 W
- 55 C
+ 150 C
IXBF40N160
Tube