• Transistors
  • IGBTs

IXEL40N400 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXEL40N400
TTI: IXEL40N400
IXYS
Availability:

0In Stock

IGBTs 4000V 425ns IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
ISOPLUS264-3
Through Hole
Single
4 kV
3.2 V
- 20 V, 20 V
90 A
380 W
- 40 C
+ 125 C
IXEL40N400
Tube