IXGH20N140 - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXGH20N140C3H1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs GenX3 1400V IGBTs w/ Diode | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.4 kV | 4 V | - 20 V, 20 V | 42 A | 250 W | - 55 C | + 150 C | IXGH20N140 | Tube |