IXGH24N170 - IGBTs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 3.3 V | - 20 V, 20 V | 50 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | ||||
Mfr: IXGH24N170A TTI: IXGH24N170A IXYS Availability: 0In Stock6.720 On Order Expected 16-Jun-27 IGBTs 24 Amps 1200 V 5 V Rds | 0In Stock6.720 On Order Expected 16-Jun-27 | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | 4.5 V | - 20 V, 20 V | 24 A | 250 W | - 55 C | + 150 C | IXGH24N170 | Tube | |||
Mfr: IXGH24N170AH1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs High Voltage IGBT w/ Diode | Not Available Online | Si | TO-247AD-3 | Through Hole | Single | 1.7 kV | - 20 V, 20 V | 24 A | - 55 C | + 150 C | IXGH24N170 | Tube |