• Transistors
  • IGBTs

IXGH50N90 - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGH50N90B2D1
TTI: IXGH50N90B2D1
IXYS
Availability:

0In Stock

IGBTs 50 Amps 900V 2.7 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
900 V
2.7 V
- 20 V, 20 V
75 A
400 W
- 55 C
+ 150 C
IXGH50N90
Tube
Datasheet
Mfr: IXGH50N90B2
TTI: IXGH50N90B2
IXYS
Availability:

0In Stock

IGBTs 50 Amps 900V 2.7 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-247AD-3
Through Hole
Single
900 V
- 20 V, 20 V
- 55 C
+ 150 C
IXGH50N90
Tube