• Transistors
  • IGBTs

IXGK100N170 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGK100N170
TTI: IXGK100N170
IXYS
Availability:

0In Stock

IGBTs HIGH VOLT NPT IGBTS 1700V 100A

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-264-3
Through Hole
Single
1.7 kV
3 V
- 20 V, 20 V
170 A
830 W
- 55 C
+ 150 C
IXGK100N170
Tube