• Transistors
  • IGBTs

IXGN72N60 - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGN72N60C3H1
TTI: IXGN72N60C3H1
IXYS
Availability:

0In Stock

IGBTs G-SERIES A3/B3/C3 GENX3 IGBT 600V 52A

0In Stock

Please adjust quantity to Min / Mult value
Si
SOT-227B-4
Screw Mount
Single
600 V
2.5 V
- 20 V, 20 V
78 A
360 W
- 55 C
+ 150 C
IXGN72N60
Tube
Datasheet
Mfr: IXGN72N60A3
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs 72 Amps 600V

Not Available Online

Call
or
View Details
Si
SOT-227B-4
Screw Mount
Single
600 V
1.35 V
- 20 V, 20 V
160 A
360 W
- 55 C
+ 150 C
IXGN72N60
Tube