• Transistors
  • IGBTs

IXGT30N120 - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXGT30N120B3D1
TTI: IXGT30N120B3D1
IXYS
Availability:

0In Stock

IGBTs 30 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.2 kV
3.5 V
- 20 V, 20 V
30 A
300 W
- 55 C
+ 150 C
IXGT30N120
Tube
IXGT30N120BD1 IXYS
Datasheet
Mfr: IXGT30N120BD1
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Not Recommended for New Designs
IGBTs 50 Amps 1200V 3.5 V Rds

Not Available Online

Call
or
View Details
Si
- 20 V, 20 V
IXGT30N120
Tube