IXGX120N60 - IGBTs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.2 V | - 20 V, 20 V | 200 A | 780 W | - 55 C | + 150 C | IXGX120N60 | Tube | ||||
Mfr: IXGX120N60C2 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBTs G-SERIES "C" HI-FREQ SINGLE IGBT 600V 75A | Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.5 V | - 20 V, 20 V | - 55 C | + 150 C | IXGX120N60 | Tube | |||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 1.5 V | - 20 V, 20 V | 280 A | 780 W | - 55 C | + 150 C | IXGX120N60 | Tube | ||||
Not Available Online | Si | TO-247-PLUS-3 | Through Hole | Single | 600 V | 2.1 V | - 20 V, 20 V | 660 W | - 55 C | + 150 C | IXGX120N60 | Tube |