IXLF19N250 - IGBTs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXLF19N250A TTI: IXLF19N250A IXYS Availability: Not Available OnlineIGBTs High Voltage IGBT 2500V; 19A | Not Available Online | Si | ISOPLUS i4-PAC-3 | Through Hole | Single | 2.5 kV | 3.2 V | - 20 V, 20 V | 32 A | 250 W | - 55 C | + 150 C | IXLF19N250 | Tube |