• Transistors
  • IGBTs

IXST40N60 - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
IXST40N60B IXYS
Datasheet
Mfr: IXST40N60B
TTI: Not Assigned
IXYS
Availability:

Not Available Online

End of Life
IGBTs 75 Amps 600V 2.2 Rds

Not Available Online

Call
or
View Details
Si
TO-268-3
SMD/SMT
Single
600 V
2.2 V
- 20 V, 20 V
- 55 C
+ 150 C
IXST40N60
Tube