• Transistors
  • IGBTs

IXYP8N90 - IGBTs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: IXYP8N90C3
TTI: IXYP8N90C3
IXYS
Availability:

0In Stock

IGBTs XPT 900V IGBT GenX3 XPT IGBT

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
900 V
3 V
- 20 V, 20 V
20 A
125 W
- 55 C
+ 175 C
IXYP8N90
Tube
Datasheet
Mfr: IXYP8N90C3D1
TTI: IXYP8N90C3D1
IXYS
Availability:

0In Stock

IGBTs XPT 900V IGBT GenX3 XPT IGBTs

0In Stock

Please adjust quantity to Min / Mult value
Si
TO-220-3
Through Hole
Single
900 V
3 V
- 20 V, 20 V
20 A
125 W
- 55 C
+ 175 C
IXYP8N90
Tube