• Transistors
  • IGBTs

NGD8201A - IGBTs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Package / Case
Mounting Style
Configuration
Collector- Emitter Voltage VCEO Max
Collector-Emitter Saturation Voltage
Maximum Gate Emitter Voltage
Continuous Collector Current at 25 C
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: NGD8201ANT4G
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Obsolete
IGBTs NGD8201ANT4G GEN4 IGBT

Not Available Online

Call
or
View Details
Si
TO-252-3
SMD/SMT
Single
440 V
1.5 V
- 15 V, 15 V
20 A
125 W
- 55 C
+ 175 C
NGD8201A
Reel