• Transistors
  • MOSFET Modules

IXFN100N25 - Littelfuse - MOSFET Modules

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN100N25
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Not Recommended for New Designs
MOSFET Modules 100 Amps 250V 0.027 Rds

Not Available Online

Call
or
View Details
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
250 V
100 A
27 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
600 W
IXFN100N25
Tube