IXFN25N90 - Littelfuse - MOSFET Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 900 V | 25 A | 330 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | IXFN25N90 | Tube |