MOSFETs
16.468 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2312CDS-T1-GE3 TTI: SI2312CDS-T1-GE3 Vishay Semiconductors Availability: 51.000In Stock120.000 On Order Expected MOSFETs 20V Vds 8V Vgs SOT-23 | 51.000In Stock120.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 6 A | 31.8 mOhms | 8 V | 1 V | 8.8 nC | - 55 C | + 150 C | 2.1 W | Enhancement | TrenchFET | Reel | SI2312CDS-T1-BE3 SI2312CDS-GE3 SI7621DN-T1-GE3 | |||
Mfr: SI2302CDS-T1-GE3 TTI: SI2302CDS-T1-GE3 Vishay Semiconductors Availability: 66.000In Stock60.000 On Order Expected 20-Oct-27 MOSFETs 20V Vds 8V Vgs SOT-23 | 66.000In Stock60.000 On Order Expected 20-Oct-27 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-BE3 SI2302CDS-GE3 | |||
Mfr: SI4401DDY-T1-GE3 TTI: SI4401DDY-T1-GE3 Vishay Semiconductors Availability: 22.500In Stock97.500 On Order Expected MOSFETs -40V Vds 20V Vgs SO-8 | 22.500In Stock97.500 On Order Expected | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 40 V | 16.1 A | 15 mOhms | 20 V | 1.2 V | 64 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI4401DDY-GE3 | |||
Mfr: SI1308EDL-T1-GE3 TTI: SI1308EDL-T1-GE3 Vishay Semiconductors Availability: 33.000In Stock144.000 On Order Expected MOSFETs 30V Vds 12V Vgs SC70-3 | 33.000In Stock144.000 On Order Expected | Si | SMD/SMT | SOT-323-3 | N-Channel | 1 Channel | 30 V | 1.5 A | 132 mOhms | 12 V | 1.5 V | 2.7 nC | - 55 C | + 150 C | 400 mW | Enhancement | TrenchFET | Reel | SI1308EDL-T1-BE3 SI1304BDL-T1-GE3 SI1300BDL-T1-GE3 | |||
Mfr: SI4925DDY-T1-GE3 TTI: SI4925DDY-T1-GE3 Vishay Semiconductors Availability: 77.500In StockMOSFETs -30V Vds 20V Vgs SO-8 | 77.500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 8 A | 29 mOhms | 20 V | 1 V | 32 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4925DDY-GE3 | |||
Mfr: SI2309CDS-T1-GE3 TTI: SI2309CDS-T1-GE3 Vishay Semiconductors Availability: 87.000In Stock141.000 On Order Expected MOSFETs -60V Vds 20V Vgs SOT-23 | 87.000In Stock141.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 60 V | 1.6 A | 345 mOhms | 20 V | 3 V | 2.7 nC | - 55 C | + 150 C | 1.7 W | Enhancement | TrenchFET | Reel | SI2309CDS-T1-BE3 SI2309CDS-GE3 | |||
Mfr: SI2318CDS-T1-GE3 TTI: SI2318CDS-T1-GE3 Vishay Semiconductors Availability: 129.000In Stock162.000 On Order Expected MOSFETs 40V Vds 20V Vgs SOT-23 | 129.000In Stock162.000 On Order Expected | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 40 V | 5.6 A | 42 mOhms | 20 V | 2.5 V | 2.9 nC | - 55 C | + 150 C | 2.1 W | Enhancement | TrenchFET | Reel | SI2318CDS-T1-BE3 SI2318CDS-GE3 | |||
Mfr: IRFI640GPBF TTI: IRFI640GPBF Vishay Semiconductors Availability: 2.400In Stock6.000 On Order Expected MOSFETs N-CH SINGLE 200V TO220 | 2.400In Stock6.000 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9.8 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: SUD50P04-08-GE3 TTI: SUD50P04-08-GE3 Vishay Semiconductors Availability: 2.000In Stock88.000 On Order Expected MOSFETs 40V 50A P-CH MOSFET | 2.000In Stock88.000 On Order Expected | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 40 V | 50 A | 8.1 mOhms | 20 V | 2.5 V | 159 nC | - 55 C | + 150 C | 73.5 W | Enhancement | TrenchFET | Reel | SUD50P04-08-BE3 | |||
Mfr: SI5403DC-T1-GE3 TTI: SI5403DC-T1-GE3 Vishay Semiconductors Availability: 9.000In StockMOSFETs -30V Vds 20V Vgs 1206-8 ChipFET | 9.000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 1 Channel | 30 V | 6 A | 30 mOhms | 20 V | 1 V | 28 nC | - 55 C | + 150 C | 6.3 W | Enhancement | TrenchFET | Reel | SI5403DC-GE3 | |||
Mfr: SI7465DP-T1-E3 TTI: SI7465DP-T1-E3 Vishay Semiconductors Availability: 9.000In Stock30.000 On Order Expected MOSFETs -60V Vds 20V Vgs PowerPAK SO-8 | 9.000In Stock30.000 On Order Expected | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 3.2 A | 64 mOhms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7465DP-E3 | |||
Mfr: SI9634DY-T1-GE3 TTI: SI9634DY-T1-GE3 Vishay / Siliconix Availability: 15.000In Stock20.000 On Order Expected 05-Jun-29 MOSFETs N-CH DUAL 60V SO-8 | 15.000In Stock20.000 On Order Expected 05-Jun-29 | Si | SMD/SMT | SO-8 | 1 Channel | 60 V | 8 A | 29 mOhms | 20 V | 3 V | 11 nC | - 55 C | + 150 C | 3.6 W | Enhancement | Reel | ||||||
Mfr: IRFP460PBF TTI: IRFP460PBF Vishay Semiconductors Availability: 3.950In StockMOSFETs N-CH SINGLE 500V TO-247 | 3.950In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 20 A | 270 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
6.800In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840PBF-BE3 SIHF840-E3 | |||||
Mfr: SUM110P04-05-E3 TTI: SUM110P04-05-E3 Vishay Semiconductors Availability: 4.000In StockMOSFETs 40V 110A 375W | 4.000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 40 V | 110 A | 5 mOhms | 20 V | 2 V | 185 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SI7469DP-T1-E3 TTI: SI7469DP-T1-E3 Vishay Semiconductors Availability: 3.000In StockMOSFETs -80V Vds 20V Vgs PowerPAK SO-8 | 3.000In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 80 V | 28 A | 29 mOhms | 20 V | 3 V | 160 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7469DP-E3 | |||
Mfr: IRF9640PBF TTI: IRF9640PBF Vishay Semiconductors Availability: 3.300In StockMOSFETs P-CH SINGLE -200V TO220 | 3.300In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF9640PBF-BE3 | ||||
Mfr: SI4435FDY-T1-GE3 TTI: SI4435FDY-T1-GE3 Vishay / Siliconix Availability: 2.500In Stock45.000 On Order Expected MOSFETs -30V Vds 20V Vgs SO-8 | 2.500In Stock45.000 On Order Expected | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 12.6 A | 30 mOhms | 20 V | 2.2 V | 13.5 nC | - 55 C | + 150 C | 4.8 W | Enhancement | Reel | |||||
1.750In Stock20.000 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF640PBF-BE3 | |||||
Mfr: SI4435DDY-T1-GE3 TTI: SI4435DDY-T1-GE3 Vishay Semiconductors Availability: 150.000In StockMOSFETs -30V Vds 20V Vgs SO-8 | 150.000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 30 V | 11.4 A | 24 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4435DDY-GE3 | |||
9.500In Stock10.000 On Order Expected 21-Apr-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 4 V | 72 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRF540PBF-BE3 | |||||
Mfr: SIA440DJ-T1-GE3 TTI: SIA440DJ-T1-GE3 Vishay Semiconductors Availability: 75.000In StockMOSFETs 40V Vds 12V Vgs PowerPAK SC-70 | 75.000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 40 V | 12 A | 26 mOhms | 12 V | 600 mV | 21.5 nC | - 50 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI4848DY-T1-GE3 TTI: SI4848DY-T1-GE3 Vishay Semiconductors Availability: 80.000In Stock150.000 On Order Expected MOSFETs 150V Vds 20V Vgs SO-8 | 80.000In Stock150.000 On Order Expected | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 150 V | 3.7 A | 85 mOhms | 20 V | 2 V | 21 nC | - 55 C | + 150 C | 3 W | Enhancement | TrenchFET | Reel | SI4848DY-GE3 | |||
Mfr: SI4134DY-T1-GE3 TTI: SI4134DY-T1-GE3 Vishay Semiconductors Availability: 67.500In StockMOSFETs 30V Vds 20V Vgs SO-8 | 67.500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 14 A | 14 mOhms | 20 V | 1.2 V | 23 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4134DY-GE3 | |||
Mfr: SUP53P06-20-E3 TTI: SUP53P06-20-E3 Vishay Semiconductors Availability: 2.500In StockMOSFETs 60V 53A 104.2W 19.5mohm @ 10V | 2.500In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 60 V | 53 A | 16 mOhms | 20 V | 3 V | 115 nC | - 55 C | + 150 C | 104.2 W | Enhancement | TrenchFET | Tube |