• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXFT50N60P3
TTI: IXFT50N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
600 V
50 A
145 mOhms
30 V
5 V
94 nC
- 55 C
+ 150 C
1.04 mW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA76P10T-TRL
TTI: IXTA76P10T-TRL
IXYS
Availability:

0In Stock

MOSFETs -76 Amps -100V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: IXTH80N075L2
TTI: IXTH80N075L2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 75V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
75 V
80 A
24 mOhms
20 V
2.5 V
103 nC
- 55 C
+ 150 C
357 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXTP12N65X2
TTI: IXTP12N65X2
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 650V TO220AB

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
12 A
300 mOhms
30 V
2.5 V
17.7 nC
- 55 C
+ 150 C
180 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA22N60P3
TTI: IXFA22N60P3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 600V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
HiPerFET
Tube
Datasheet
Mfr: IXFA36N30P3
TTI: IXFA36N30P3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
300 V
36 A
110 mOhms
20 V
2.5 V
30 nC
- 55 C
+ 150 C
347 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH02N450HV
TTI: IXTH02N450HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 4500V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
200 mA
625 Ohms
20 V
4 V
10.6 nC
- 55 C
+ 150 C
113 W
Enhancement
Tube
Datasheet
Mfr: IXFX100N65X2
TTI: IXFX100N65X2
IXYS
Availability:

0In Stock

MOSFETs MOSFET 650V/100A Ultra Junction X2

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
650 V
100 A
30 mOhms
30 V
2.7 V
180 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA80N25X3
TTI: IXFA80N25X3
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
250 V
80 A
13 mOhms
20 V
2.5 V
83 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA52P10P-TRL
TTI: IXTA52P10P-TRL
IXYS
Availability:

0In Stock

MOSFETs P-CH SINGLE -100V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
100 V
52 A
50 mOhms
20 V
2 V
60 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Reel
Datasheet
Mfr: IXTA60N10T-TRL
TTI: IXTA60N10T-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
60 A
18 mOhms
20 V
2.5 V
49 nC
- 55 C
+ 175 C
176 W
Enhancement
Trench
Reel
Datasheet
Mfr: IXFP38N30X3M
TTI: IXFP38N30X3M
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
38 A
50 mOhms
20 V
2.5 V
35 nC
- 55 C
+ 150 C
34 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA36N20X3
TTI: IXFA36N20X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
36 A
45 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 150 C
170 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA90N20X3
TTI: IXFA90N20X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
200 V
90 A
12.8 mOhms
20 V
2.5 V
78 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP24N65X2M
TTI: IXTP24N65X2M
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
24 A
145 mOhms
30 V
3 V
36 nC
- 55 C
+ 150 C
390 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA08N100D2-TRL
TTI: IXTA08N100D2-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
800 mA
21 Ohms
20 V
2 V
14.6 nC
- 55 C
+ 150 C
60 W
Depletion
Reel
Datasheet
Mfr: IXTA10P50P-TRL
TTI: IXTA10P50P-TRL
IXYS
Availability:

0In Stock

MOSFETs P-CH SINGLE -500V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
500 V
10 A
1 Ohms
20 V
2 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Reel
Datasheet
Mfr: IXTA180N10T-TRL
TTI: IXTA180N10T-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 100V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
180 A
6.4 mOhms
20 V
2.5 V
151 nC
- 55 C
+ 175 C
480 W
Enhancement
Trench
Reel
Datasheet
Mfr: IXTA26P20P-TRL
TTI: IXTA26P20P-TRL
IXYS
Availability:

0In Stock

MOSFETs P-CH SINGLE -200V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
200 V
26 A
170 mOhms
20 V
2.5 V
56 nC
- 55 C
+ 175 C
300 W
Enhancement
PolarP
Reel
Datasheet
Mfr: IXTA3N120-TRL
TTI: IXTA3N120-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1200V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
3 A
4.5 Ohms
20 V
2.5 V
42 nC
- 55 C
+ 150 C
200 W
Enhancement
Reel
Datasheet
Mfr: IXFP38N30X3
TTI: IXFP38N30X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
300 V
38 A
50 mOhms
20 V
4.5 V
35 nC
- 55 C
+ 150 C
240 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT100N30X3HV
TTI: IXFT100N30X3HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
100 A
13.5 mOhms
20 V
4.5 V
122 nC
- 55 C
+ 150 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT220N20X3HV
TTI: IXFT220N20X3HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO268AA

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
200 V
220 A
6.2 mOhms
20 V
2.5 V
204 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R6N100D2HV
TTI: IXTA1R6N100D2HV
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1000V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263HV-3
N-Channel
1 Channel
1 kV
1.6 A
10 Ohms
20 V
2.5 V
27 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXTH1N200P3
TTI: IXTH1N200P3
IXYS
Availability:

Not Available Online

MOSFETs 2000V/1A HV Power MOSFET, TO-247

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
N-Channel
1 Channel
2 kV
1 A
40 Ohms
20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
  • ...
  • 9
  • 10
  • 11