Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 12 A | 2 Ohms | 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 140 A | 10 mOhms | 15 V | 4 V | 400 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
Mfr: IXFX150N30P3 TTI: IXFX150N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 150 A | 19 mOhms | 20 V | 3 V | 197 nC | - 55 C | + 150 C | 1.3 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 12 A | 2 Ohms | 30 V | 4.5 V | 106 nC | - 55 C | + 150 C | 890 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 4 A | 850 mOhms | 30 V | 3 V | 8.3 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 10 A | 1.5 Ohms | 20 V | 4.5 V | 200 nC | - 55 C | + 150 C | 695 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 12 A | 300 mOhms | 30 V | 2.5 V | 17.7 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.7 kV | 1 A | 16 Ohms | 20 V | 2.5 V | 47 nC | - 55 C | + 150 C | 290 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 650 V | 8 A | 500 mOhms | 30 V | 3 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | 20 V | - 55 C | + 150 C | 500 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 2.5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 22 A | 270 mOhms | 30 V | 5.5 V | 50 nC | - 55 C | + 150 C | 350 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 10 A | 740 mOhms | 30 V | 5 V | 32 nC | - 55 C | + 150 C | 200 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 26 A | 270 mOhms | 30 V | 5 V | 72 nC | - 55 C | + 150 C | 460 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 30 A | 240 mOhms | 30 V | - 55 C | + 150 C | 540 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 3.5 A | 3 Ohms | 30 V | 5.5 V | 14.2 nC | - 55 C | + 150 C | 100 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 1 A | 20 Ohms | 20 V | 4.5 V | 17.6 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.6 Ohms | 20 V | 5 V | 56 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 32 A | 320 mOhms | 30 V | 6.5 V | 225 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 86 A | 29 mOhms | 30 V | 5 V | 90 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 1.4 A | 11 Ohms | 20 V | 2.5 V | 17.8 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 2.4 A | 7.5 Ohms | 20 V | 4.5 V | 37 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 96 A | 29 mOhms | 30 V | - 55 C | + 150 C | 625 W | Enhancement | HiPerFET | Tube |