• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTQ44P15T
TTI: IXTQ44P15T
IXYS
Availability:

0In Stock

MOSFETs -44 Amps -150V 0.065 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
P-Channel
1 Channel
150 V
44 A
65 mOhms
Tube
Datasheet
Mfr: IXTT20P50P
TTI: IXTT20P50P
IXYS
Availability:

0In Stock

MOSFETs -20.0 Amps -500V 0.450 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
P-Channel
1 Channel
500 V
20 A
450 mOhms
20 V
2 V
103 nC
- 55 C
+ 150 C
460 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXTX90N25L2
TTI: IXTX90N25L2
IXYS
Availability:

0In Stock

MOSFETs 90 Amps 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-PLUS-3
N-Channel
1 Channel
250 V
90 A
33 mOhms
20 V
4.5 V
640 nC
- 55 C
+ 150 C
960 W
Enhancement
Linear L2
Tube
Datasheet
Mfr: IXKR47N60C5
TTI: IXKR47N60C5
IXYS
Availability:

0In Stock

MOSFETs 47 Amps 600V 0.045 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
47 A
40 mOhms
20 V
3 V
150 nC
- 55 C
+ 150 C
Enhancement
CoolMOS
Tube
Datasheet
Mfr: IXTH160N10T
TTI: IXTH160N10T
IXYS
Availability:

0In Stock

MOSFETs 160 Amps 100V 6.9 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
100 V
160 A
5.8 mOhms
30 V
2.5 V
132 nC
- 55 C
+ 175 C
430 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTQ86N20T
TTI: IXTQ86N20T
IXYS
Availability:

0In Stock

MOSFETs 86 Amps 200V 29 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
86 A
29 mOhms
30 V
5 V
90 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH15N100P
TTI: IXFH15N100P
IXYS
Availability:

0In Stock

MOSFETs 15 Amps 1000V 0.76 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
15 A
760 mOhms
30 V
6.5 V
97 nC
- 55 C
+ 150 C
543 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA1R4N120P
TTI: IXTA1R4N120P
IXYS
Availability:

0In Stock

MOSFETs 1.4 Amps 1200V 15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
1.4 A
10.5 Ohms
20 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Polar
Tube
Datasheet
Mfr: IXTA86N20T
TTI: IXTA86N20T
IXYS
Availability:

0In Stock

MOSFETs 86 Amps 200V 29 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
86 A
29 mOhms
30 V
- 55 C
+ 175 C
480 W
HiPerFET
Tube
Datasheet
Mfr: IXTH10P50P
TTI: IXTH10P50P
IXYS
Availability:

0In Stock

MOSFETs -10.0 Amps -500V 1.000 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
500 V
10 A
1 Ohms
20 V
4 V
50 nC
- 55 C
+ 150 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTH26P20P
TTI: IXTH26P20P
IXYS
Availability:

Not Available Online

MOSFETs -26.0 Amps -200V 0.170 Rds

Not Available Online

Call
or
View Details
Si
Through Hole
TO-247-3
P-Channel
1 Channel
200 V
26 A
170 mOhms
20 V
4 V
56 nC
- 55 C
+ 175 C
300 W
Enhancement
Tube
Datasheet
Mfr: IXTH52P10P
TTI: IXTH52P10P
IXYS
Availability:

0In Stock

MOSFETs -52.0 Amps -100V 0.050 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
52 A
50 mOhms
20 V
4 V
60 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarP
Tube
Datasheet
Mfr: IXTH90P10P
TTI: IXTH90P10P
IXYS
Availability:

0In Stock

MOSFETs -90.0 Amps -100V 25 mOhms

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
P-Channel
1 Channel
100 V
90 A
25 mOhms
20 V
2 V
120 nC
- 55 C
+ 150 C
462 W
Enhancement
Tube
Datasheet
Mfr: IXFK100N65X2
TTI: IXFK100N65X2
IXYS
Availability:

0In Stock

MOSFETs MOSFET 650V/100A Ultra Junction X2

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
650 V
100 A
30 mOhms
30 V
2.7 V
180 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH20N85X
TTI: IXFH20N85X
IXYS
Availability:

0In Stock

MOSFETs 850V Ultra Junction X-Class Pwr MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
850 V
20 A
330 mOhms
30 V
3.5 V
63 nC
- 55 C
+ 150 C
540 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK50N85X
TTI: IXFK50N85X
IXYS
Availability:

0In Stock

MOSFETs 850V Ultra Junction X-Class Pwr MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
850 V
50 A
105 mOhms
30 V
3.5 V
152 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK94N50P2
TTI: IXFK94N50P2
IXYS
Availability:

0In Stock

MOSFETs PolarP2 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
500 V
94 A
55 mOhms
30 V
3 V
228 nC
- 55 C
+ 150 C
1.3 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH6N120P
TTI: IXFH6N120P
IXYS
Availability:

0In Stock

MOSFETs POLAR HIPERFET WITH REDUCED RDS 1200V 6A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1.2 kV
6 A
2.75 Ohms
30 V
5 V
92 nC
- 55 C
+ 150 C
250 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA08N50D2
TTI: IXTA08N50D2
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH MOSFETS (D2) 500V 800MA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
20 V
4.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXTA3N100D2
TTI: IXTA3N100D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 1000V 3A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
3 A
6 Ohms
20 V
4.5 V
37.5 nC
- 55 C
+ 150 C
125 W
Depletion
Tube
Datasheet
Mfr: IXTP08N50D2
TTI: IXTP08N50D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS 500V 800MA

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
800 mA
4.6 Ohms
20 V
2.5 V
12.7 nC
- 55 C
+ 150 C
60 W
Depletion
Tube
Datasheet
Mfr: IXTP1R6N100D2
TTI: IXTP1R6N100D2
IXYS
Availability:

0In Stock

MOSFETs N-CH MOSFETS (D2) 1000V 1.6A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
1.6 A
10 Ohms
20 V
4.5 V
27 nC
- 55 C
+ 150 C
100 W
Depletion
Tube
Datasheet
Mfr: IXTQ60N20L2
TTI: IXTQ60N20L2
IXYS
Availability:

0In Stock

MOSFETs LINEAR L2 SERIES MOSFET 200V 60A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
60 A
45 mOhms
20 V
2.5 V
255 nC
- 55 C
+ 150 C
540 W
Enhancement
Tube
Datasheet
Mfr: IXTH1N200P3HV
TTI: IXTH1N200P3HV
IXYS
Availability:

0In Stock

MOSFETs 2000V/1A HV Power MOSFET, TO-247HV

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
2 kV
1 A
40 Ohms
20 V
2 V
23.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Datasheet
Mfr: IXTT1N300P3HV
TTI: IXTT1N300P3HV
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 3000V TO268AA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
3 kV
1 A
50 Ohms
20 V
2 V
30.6 nC
- 55 C
+ 150 C
195 W
Enhancement
Tube
  • ...
  • 11
  • 12
  • 13