• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTQ120N20P
TTI: IXTQ120N20P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 200V 0.022 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
200 V
120 A
22 mOhms
20 V
5 V
152 nC
- 55 C
+ 175 C
714 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTK120N25P
TTI: IXTK120N25P
IXYS
Availability:

0In Stock

MOSFETs 120 Amps 250V 0.024 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
250 V
120 A
24 mOhms
20 V
5 V
185 nC
- 55 C
+ 175 C
700 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTQ52N30P
TTI: IXTQ52N30P
IXYS
Availability:

0In Stock

MOSFETs 52 Amps 300V 0.066 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
52 A
66 mOhms
20 V
2.5 V
110 nC
- 55 C
+ 150 C
400 W
Enhancement
Tube
Datasheet
Mfr: IXTT69N30P
TTI: IXTT69N30P
IXYS
Availability:

0In Stock

MOSFETs 69 Amps 300V 0.049 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
69 A
49 mOhms
20 V
5 V
156 nC
- 55 C
+ 150 C
500 W
Enhancement
PolarHT
Tube
Datasheet
Mfr: IXTQ88N30P
TTI: IXTQ88N30P
IXYS
Availability:

0In Stock

MOSFETs 88 Amps 300V 0.04 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
300 V
88 A
40 mOhms
20 V
5 V
180 nC
- 55 C
+ 150 C
600 W
Enhancement
Tube
Datasheet
Mfr: IXTA80N10T
TTI: IXTA80N10T
IXYS
Availability:

0In Stock

MOSFETs 80 Amps 100V 13.0 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
105 V
80 A
14 mOhms
20 V
5 V
60 nC
- 55 C
+ 175 C
230 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP14N60P
TTI: IXTP14N60P
IXYS
Availability:

0In Stock

MOSFETs 14.0 Amps 600 V 0.55 Ohm Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
14 A
450 mOhms
30 V
5.5 V
36 nC
- 55 C
+ 150 C
300 W
Enhancement
PolarHV
Tube
Datasheet
Mfr: IXTP05N100
TTI: IXTP05N100
IXYS
Availability:

0In Stock

MOSFETs 0.75 Amps 1000V 15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1 kV
750 mA
17 Ohms
30 V
4.5 V
7.8 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
Datasheet
Mfr: IXTP1R4N120P
TTI: IXTP1R4N120P
IXYS
Availability:

0In Stock

MOSFETs 1.4 Amps 1200V 15 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
1.2 kV
1.4 A
13 Ohms
20 V
2.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: IXFB132N50P3
TTI: IXFB132N50P3
IXYS
Availability:

0In Stock

MOSFETs 500V 132A 0.039Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
PLUS-264-3
N-Channel
1 Channel
500 V
132 A
39 mOhms
30 V
5 V
250 nC
- 55 C
+ 150 C
1.89 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK64N60P3
TTI: IXFK64N60P3
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 600V 64A 0.095Ohm PolarP3 Power MOSFET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
64 A
95 mOhms
30 V
5 V
145 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP12N50P
TTI: IXFP12N50P
IXYS
Availability:

0In Stock

MOSFETs HiPERFET Id12 BVdass500

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
12 A
500 mOhms
30 V
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP10N60P
TTI: IXFP10N60P
IXYS
Availability:

0In Stock

MOSFETs HiPERFET Id10 BVdass600

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
10 A
740 mOhms
30 V
- 55 C
+ 150 C
200 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR64N60P
TTI: IXFR64N60P
IXYS
Availability:

0In Stock

MOSFETs DIODE Id36 BVdass600

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
36 A
105 mOhms
30 V
3 V
200 nC
- 55 C
+ 150 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA75N10P
TTI: IXTA75N10P
IXYS
Availability:

0In Stock

MOSFETs 75 Amps 100V 0.025 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
75 A
25 mOhms
20 V
3 V
74 nC
- 55 C
+ 175 C
360 W
Enhancement
Tube
Datasheet
Mfr: IXTP76N25T
TTI: IXTP76N25T
IXYS
Availability:

0In Stock

MOSFETs 76 Amps 250V 39 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
250 V
76 A
39 mOhms
30 V
3 V
92 nC
- 55 C
+ 150 C
460 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA2N100P
TTI: IXTA2N100P
IXYS
Availability:

0In Stock

MOSFETs 2 Amps 1000V 7.5 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1 kV
2 A
7.5 Ohms
20 V
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: IXTY08N100P
TTI: IXTY08N100P
IXYS
Availability:

0In Stock

MOSFETs 0.8 Amps 1000V 20 Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1 kV
800 mA
20 Ohms
20 V
2 V
11.3 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Datasheet
Mfr: IXTY1R4N120P
TTI: IXTY1R4N120P
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 1.4 Amps 1200V 15 Rds

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
1.2 kV
1.4 A
15 Ohms
30 V
4.5 V
24.8 nC
- 55 C
+ 150 C
86 W
Enhancement
Tube
Datasheet
Mfr: IXTH110N25T
TTI: IXTH110N25T
IXYS
Availability:

0In Stock

MOSFETs 110 Amps 250V

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
110 A
24 mOhms
20 V
3 V
157 nC
- 55 C
+ 150 C
694 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA170N075T2
TTI: IXTA170N075T2
IXYS
Availability:

0In Stock

MOSFETs 170 Amps 75V

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
75 V
170 A
5.4 mOhms
20 V
2 V
109 nC
- 55 C
+ 175 C
360 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA24P085T
TTI: IXTA24P085T
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 24 Amps 85V 0.065 Rds

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
P-Channel
1 Channel
85 V
24 A
65 mOhms
15 V
4.5 V
41 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchP
Tube
Datasheet
Mfr: IXFH12N90P
TTI: IXFH12N90P
IXYS
Availability:

0In Stock

MOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
900 V
12 A
900 mOhms
30 V
6.5 V
56 nC
- 55 C
+ 150 C
380 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP110N15T2
TTI: IXFP110N15T2
IXYS
Availability:

0In Stock

MOSFETs Trench T2 HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
110 A
11 mOhms
20 V
4.5 V
150 nC
- 55 C
+ 175 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTY48P05T
TTI: IXTY48P05T
IXYS
Availability:

0In Stock

MOSFETs TrenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
50 V
48 A
30 mOhms
15 V
4.5 V
53 nC
- 55 C
+ 150 C
150 W
Enhancement
Tube
  • ...
  • 15
  • 16
  • 17