Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 69 A | 49 mOhms | 20 V | 5 V | 156 nC | - 55 C | + 150 C | 500 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 105 V | 80 A | 14 mOhms | 20 V | 5 V | 60 nC | - 55 C | + 175 C | 230 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 14 A | 450 mOhms | 30 V | 5.5 V | 36 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 750 mA | 17 Ohms | 30 V | 4.5 V | 7.8 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 13 Ohms | 20 V | 2.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | |||||
Mfr: IXFB132N50P3 TTI: IXFB132N50P3 IXYS Availability: 0In StockMOSFETs 500V 132A 0.039Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 500 V | 132 A | 39 mOhms | 30 V | 5 V | 250 nC | - 55 C | + 150 C | 1.89 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 64 A | 95 mOhms | 30 V | 5 V | 145 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 600 V | 10 A | 740 mOhms | 30 V | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 36 A | 105 mOhms | 30 V | 3 V | 200 nC | - 55 C | + 150 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 75 A | 25 mOhms | 20 V | 3 V | 74 nC | - 55 C | + 175 C | 360 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 76 A | 39 mOhms | 30 V | 3 V | 92 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 2 A | 7.5 Ohms | 20 V | - 55 C | + 150 C | 86 W | Enhancement | Tube | |||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 20 Ohms | 20 V | 2 V | 11.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 1.4 A | 15 Ohms | 30 V | 4.5 V | 24.8 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 110 A | 24 mOhms | 20 V | 3 V | 157 nC | - 55 C | + 150 C | 694 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 75 V | 170 A | 5.4 mOhms | 20 V | 2 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 85 V | 24 A | 65 mOhms | 15 V | 4.5 V | 41 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchP | Tube | ||||
Mfr: IXFH12N90P TTI: IXFH12N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 12 A | 900 mOhms | 30 V | 6.5 V | 56 nC | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFP110N15T2 TTI: IXFP110N15T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 110 A | 11 mOhms | 20 V | 4.5 V | 150 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 50 V | 48 A | 30 mOhms | 15 V | 4.5 V | 53 nC | - 55 C | + 150 C | 150 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 4 A | 6 Ohms | 30 V | 2.5 V | 44.5 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 42 A | 45 mOhms | 30 V | 2.5 V | 21 nC | - 55 C | + 175 C | 200 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | 30 V | 2.7 V | 107 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube |