• Transistors
  • MOSFETs

Littelfuse - MOSFETs

2.424 Results
2.424 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: IXTA4N70X2
TTI: IXTA4N70X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 700V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
700 V
2 A
850 mOhms
30 V
2.5 V
11.8 nC
- 55 C
+ 150 C
80 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK150N30X3
TTI: IXFK150N30X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO264-3

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
150 A
8.3 mOhms
20 V
4.5 V
254 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP36N20X3M
TTI: IXFP36N20X3M
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 200V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
36 A
45 mOhms
20 V
2.5 V
21 nC
- 55 C
+ 150 C
36 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT150N30X3HV
TTI: IXFT150N30X3HV
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs N-CH SINGLE 300V TO268AA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
150 A
8.3 mOhms
20 V
4.5 V
177 nC
- 55 C
+ 150 C
890 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTA06N120P-TRL
TTI: IXTA06N120P-TRL
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 1200V TO263D2

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
1.2 kV
600 mA
32 Ohms
20 V
2.5 V
13.3 nC
- 55 C
+ 150 C
42 W
Enhancement
Polar
Reel
Datasheet
Mfr: IXFH100N30X3
TTI: IXFH100N30X3
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 300V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
100 A
13.5 mOhms
20 V
4.5 V
122 nC
- 55 C
+ 150 C
480 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH6N100D2
TTI: IXTH6N100D2
IXYS
Availability:

0In Stock

Other Available Inventory
MOSFETs 6Amps 1000V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
1 kV
6 A
2.2 Ohms
20 V
2.5 V
95 nC
- 55 C
+ 150 C
300 W
Depletion
Tube
Datasheet
Mfr: IXFH28N60P3
TTI: IXFH28N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 28A 0.26Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
600 V
28 A
260 mOhms
30 V
5 V
50 nC
- 55 C
+ 150 C
695 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK80N60P3
TTI: IXFK80N60P3
IXYS
Availability:

0In Stock

MOSFETs 600V 80A 0.07Ohm PolarP3 Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
600 V
80 A
70 mOhms
30 V
5 V
190 nC
- 55 C
+ 150 C
1.3 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFA8N65X2
TTI: IXFA8N65X2
IXYS
Availability:

0In Stock

MOSFETs 650V/8A TO-263

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
N-Channel
1 Channel
650 V
8 A
450 mOhms
30 V
3 V
11 nC
- 55 C
+ 150 C
150 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT60N65X2HV
TTI: IXFT60N65X2HV
IXYS
Availability:

0In Stock

MOSFETs 650V/60A TO-268HV

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
650 V
60 A
52 mOhms
30 V
3.5 V
108 nC
- 55 C
+ 150 C
780 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTP15P15T
TTI: IXTP15P15T
IXYS
Availability:

0In Stock

MOSFETs TenchP Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
P-Channel
150 V
15 A
240 mOhms
Tube
Datasheet
Mfr: IXTH80N20L
TTI: IXTH80N20L
IXYS
Availability:

0In Stock

MOSFETs Standard Linear Power MOSFETs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
80 A
32 mOhms
20 V
2 V
180 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
Datasheet
Mfr: IXFK24N100Q3
TTI: IXFK24N100Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/24A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
1 kV
24 A
440 mOhms
30 V
3.5 V
140 nC
- 55 C
+ 150 C
1 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFR80N50Q3
TTI: IXFR80N50Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 500V/50A

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
50 A
72 mOhms
30 V
3.5 V
200 nC
- 55 C
+ 150 C
570 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT15N100Q3
TTI: IXFT15N100Q3
IXYS
Availability:

0In Stock

MOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/15A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
1 kV
15 A
1.05 Ohms
30 V
3.5 V
64 nC
- 55 C
+ 150 C
690 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP14N85X
TTI: IXFP14N85X
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 850V TO220AB

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
850 V
14 A
550 mOhms
30 V
3.5 V
30 nC
- 55 C
+ 150 C
460 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFH94N30T
TTI: IXFH94N30T
IXYS
Availability:

0In Stock

MOSFETs Trench HiperFETs Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
300 V
94 A
36 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXFQ50N50P3
TTI: IXFQ50N50P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-3P-3
N-Channel
1 Channel
500 V
50 A
125 mOhms
30 V
5 V
85 nC
- 55 C
+ 150 C
960 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFT94N30T
TTI: IXFT94N30T
IXYS
Availability:

0In Stock

MOSFETs Trench HiperFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
300 V
94 A
36 mOhms
HiPerFET
Tube
Datasheet
Mfr: IXFX120N30P3
TTI: IXFX120N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
300 V
120 A
27 mOhms
20 V
3 V
150 nC
- 55 C
+ 150 C
1.13 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFP26N50P3
TTI: IXFP26N50P3
IXYS
Availability:

0In Stock

MOSFETs Polar3 HiPerFET Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
26 A
240 mOhms
30 V
3 V
42 nC
- 55 C
+ 150 C
500 W
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXFK150N30P3
TTI: IXFK150N30P3
IXYS
Availability:

0In Stock

MOSFETs N-Channel: Power MOSFET w/Fast Diode

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
300 V
150 A
19 mOhms
20 V
3 V
197 nC
- 55 C
+ 150 C
1.3 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTK102N65X2
TTI: IXTK102N65X2
IXYS
Availability:

0In Stock

MOSFETs N-CH SINGLE 650V TO247AD

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-264-3
N-Channel
1 Channel
650 V
102 A
30 mOhms
30 V
3 V
152 nC
- 55 C
+ 150 C
1.04 kW
Enhancement
HiPerFET
Tube
Datasheet
Mfr: IXTH1N450HV
TTI: IXTH1N450HV
IXYS
Availability:

0In Stock

MOSFETs High Voltage Power MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
4.5 kV
1 A
80 Ohms
20 V
3.5 V
46 nC
- 55 C
+ 150 C
520 W
Enhancement
Tube
  • ...
  • 23
  • 24
  • 25