Littelfuse - MOSFETs
2.424 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTA120P065T-TRL TTI: IXTA120P065T-TRL IXYS Availability: 0In StockMOSFETs P-CH SINGLE -65V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 65 V | 120 A | 10 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 289 W | Enhancement | TrenchP | Reel | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 12 A | 310 mOhms | 30 V | 3 V | 18.5 nC | - 55 C | + 150 C | 180 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 6 A | 550 mOhms | 20 V | 2.5 V | 96 nC | - 55 C | + 150 C | 300 W | Depletion | Reel | |||||
Mfr: IXFX300N20X3 TTI: IXFX300N20X3 IXYS Availability: 0In StockMOSFETs N-Ch 200V Enh FET 200Vdgr 300A 4mOhm | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 200 V | 300 A | 4 mOhms | 20 V | 2.5 V | 375 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 90 A | 33 mOhms | 20 V | 5.2 V | 95 nC | - 55 C | + 150 C | 960 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | SOT-89-3 | N-Channel | 1 Channel | Clare | Reel | ||||||||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 16 A | 330 mOhms | 30 V | 2.5 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | Polar2 HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 3 A | 1.5 Ohms | 20 V | 4.5 V | 40 nC | - 55 C | + 150 C | 125 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 8 A | 850 mOhms | 30 V | 3 V | 17 nC | - 55 C | + 150 C | 200 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFK78N50P3 TTI: IXFK78N50P3 IXYS Availability: 0In StockMOSFETs 500V 78A 0.068Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 78 A | 68 mOhms | 30 V | 5 V | 147 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX80N60P3 TTI: IXFX80N60P3 IXYS Availability: 0In StockMOSFETs 600V 80A 0.07Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 80 A | 70 mOhms | 30 V | 5 V | 190 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 52 A | 125 mOhms | 30 V | 3.5 V | 245 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 34 A | 96 mOhms | 30 V | 3 V | 54 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 140 A | 9.6 mOhms | 20 V | 2.5 V | 127 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 26 A | 66 mOhms | 20 V | 2.5 V | 22 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 56 A | 27 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 8 A | 850 mOhms | 30 V | 3 V | 17 nC | - 55 C | + 150 C | 33 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFT320N10T2-TRL TTI: IXFT320N10T2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 100V TO268AA | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | 1 Channel | 200 V | 180 A | 7.5 mOhms | 20 V | 2 V | 154 nC | 735 W | Enhancement | TrenchT2 | Reel | ||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 250 V | 44 A | 40 mOhms | 20 V | 2.5 V | 33 nC | - 55 C | + 175 C | 240 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 55 V | 90 A | 8.4 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 30 A | 140 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 355 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 56 A | 27 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 320 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 20 A | 185 mOhms | 30 V | 2.5 V | 27 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2 kV | 3 A | 8 Ohms | 20 V | 3 V | 70 nC | - 55 C | + 150 C | 520 W | Enhancement | Polar3 | Tube |