IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 500 V | 40 A | 230 mOhms | 20 V | 4 V | 205 nC | - 55 C | + 150 C | 890 W | Enhancement | PolarP | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 200 V | 86 A | 13 mOhms | 20 V | 4.5 V | 70 nC | - 55 C | + 175 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 10 A | 1.1 Ohms | 30 V | 5.5 V | 40 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 800 V | 24 A | 400 mOhms | 30 V | 3 V | 105 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 55 V | 64 A | 13 mOhms | - 55 C | + 175 C | 130 W | Enhancement | Tube | ||||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 42 A | 84 mOhms | 20 V | 5.5 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 120 A | 24 mOhms | 20 V | - 55 C | + 175 C | 700 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 200 V | 24 A | 150 mOhms | 20 V | 5 V | 150 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 8 A | 450 mOhms | 30 V | 3 V | 11 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 850 V | 14 A | 550 mOhms | 30 V | 3.5 V | 30 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 4.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
Mfr: IXFH18N90P TTI: IXFH18N90P IXYS Availability: 0In StockMOSFETs PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 900 V | 18 A | 600 mOhms | 30 V | 6 V | 97 nC | - 55 C | + 150 C | 540 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 150 V | 102 A | 18 mOhms | HiPerFET | Tube | ||||||||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1.5 kV | 8 A | 3.6 Ohms | 30 V | 8 V | 250 nC | - 55 C | + 150 C | 700 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 40 V | 220 A | 3.5 mOhms | 20 V | 2 V | 112 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 2.4 A | 7.5 Ohms | 20 V | 2.5 V | 37 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 50 A | 60 mOhms | 30 V | 5 V | 78 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 170 A | 9 mOhms | 20 V | - 55 C | + 175 C | 714 W | Enhancement | Tube | |||||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 150 A | 13 mOhms | 20 V | 5 V | 190 nC | - 55 C | + 175 C | 714 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 140 A | 17 mOhms | 20 V | 5 V | 255 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 50 A | 60 mOhms | 30 V | 5 V | 78 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 16 A | 360 mOhms | 30 V | 3 V | 29 nC | - 55 C | + 150 C | 330 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH160N15T2 TTI: IXFH160N15T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 160 A | 9 mOhms | 20 V | 4.5 V | 253 nC | - 55 C | + 175 C | 880 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT60N50P3 TTI: IXFT60N50P3 IXYS Availability: 0In StockMOSFETs 500V 60A 0.1Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 500 V | 60 A | 100 mOhms | 30 V | 5 V | 96 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX98N50P3 TTI: IXFX98N50P3 IXYS Availability: 0In StockMOSFETs 500V 98A 0.05Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 98 A | 50 mOhms | 30 V | 5 V | 197 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube |