IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 64 A | 32 mOhms | 20 V | 2.5 V | 100 nC | - 55 C | + 150 C | 357 W | Enhancement | Linear L2 | Reel | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 180 A | 7.5 mOhms | 20 V | 2.5 V | 154 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 120 V | 80 A | 17 mOhms | 20 V | 2.5 V | 80 nC | - 55 C | + 175 C | 325 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFP80N25X3 TTI: IXFP80N25X3 IXYS Availability: 0In StockMOSFETs 250V/80A Ultra Junct ion X3-Class MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 80 A | 13 mOhms | 20 V | 2.5 V | 83 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT88N30P TTI: IXFT88N30P IXYS Availability: 0In StockMOSFETs POLAR HIPERFET WITH REDUCED RDS 300V 88A | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 850 V | 3.5 A | 2.5 Ohms | 30 V | 3 V | 7 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 1.4 A | 11 Ohms | 20 V | 2.5 V | 17.8 nC | - 55 C | + 150 C | 63 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 2 A | 7.5 Ohms | 20 V | 2.5 V | 24.3 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | |||||
Mfr: IXFH42N60P3 TTI: IXFH42N60P3 IXYS Availability: 0In StockMOSFETs 600V 42A 0.185Ohm PolarP3 Power MOSFET | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 42 A | 185 mOhms | 30 V | 5 V | 78 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 80 A | 65 mOhms | 30 V | 3 V | 197 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 32 A | 150 mOhms | 30 V | 3 V | 150 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 250 V | 82 A | 35 mOhms | 20 V | 5 V | 142 nC | - 55 C | + 150 C | 500 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 102 A | 33 mOhms | 20 V | 5 V | 224 nC | - 55 C | + 150 C | 700 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | 30 V | 5.5 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 30 A | 240 mOhms | 30 V | 5 V | 82 nC | - 55 C | + 150 C | 540 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 600 V | 10 A | 1 Ohms | 20 V | 3 V | 135 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
Mfr: IXTH75N10L2 TTI: IXTH75N10L2 IXYS Availability: 0In StockMOSFETs LinearL2 Powr MOSFET w/extended FBSOA | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 75 A | 21 mOhms | 20 V | 2.5 V | 215 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 55 V | 360 A | 2.4 mOhms | 20 V | 2 V | 330 nC | - 55 C | + 175 C | 935 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 150 V | 44 A | 65 mOhms | 15 V | 4 V | 175 nC | - 55 C | + 150 C | 298 W | Enhancement | Tube | |||||
Mfr: IXFH80N65X2 TTI: IXFH80N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/80A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 80 A | 40 mOhms | 30 V | 2.7 V | 143 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 20 A | 570 mOhms | 30 V | 6.5 V | 126 nC | - 55 C | + 150 C | 660 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 2 A | 7.5 Ohms | 20 V | 2.5 V | 24.3 nC | - 55 C | + 150 C | 86 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 16 A | 360 mOhms | 30 V | 3 V | 29 nC | - 55 C | + 150 C | 330 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 100 V | 210 A | 7.5 mOhms | 15 V | 4.5 V | 740 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | TrenchP | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Tube |