IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 52 A | 73 mOhms | 20 V | 5 V | 110 nC | - 55 C | + 150 C | 400 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 16 A | 400 mOhms | 30 V | 3 V | 43 nC | - 55 C | + 150 C | 300 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFK150N30P3 TTI: IXFK150N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 150 A | 19 mOhms | 20 V | 3 V | 197 nC | - 55 C | + 150 C | 1.3 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 300 V | 94 A | 36 mOhms | HiPerFET | Tube | ||||||||||||
Mfr: IXFQ50N50P3 TTI: IXFQ50N50P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 50 A | 125 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX120N30P3 TTI: IXFX120N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 27 mOhms | 20 V | 3 V | 150 nC | - 55 C | + 150 C | 1.13 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 4 A | 3.3 Ohms | 20 V | 6 V | 26 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 500 V | 40 A | 170 mOhms | 20 V | 4.5 V | 320 nC | - 55 C | + 150 C | 540 W | Enhancement | Linear L2 | Tube | ||||
Mfr: IXFH400N075T2 TTI: IXFH400N075T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 75V 400A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 400 A | 2.3 mOhms | 20 V | 4 V | 420 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFP76N15T2 TTI: IXFP76N15T2 IXYS Availability: 0In StockMOSFETs TRENCHT2 HIPERFET PWR MOSFET 150V 76A | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 76 A | 20 mOhms | 20 V | 4.5 V | 97 nC | - 55 C | + 175 C | 350 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-3P | N-Channel | 1 Channel | 250 V | 120 A | 12 mOhms | 20 V | 2.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 300 V | 210 A | 5.5 mOhms | 20 V | 2.5 V | 375 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 62 A | 50 mOhms | 30 V | 2.7 V | 100 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 700 V | 2 A | 850 mOhms | 30 V | 2.5 V | 11.8 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 300 V | 150 A | 8.3 mOhms | 20 V | 4.5 V | 254 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 36 A | 45 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA06N120P-TRL TTI: IXTA06N120P-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1200V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 600 mA | 32 Ohms | 20 V | 2.5 V | 13.3 nC | - 55 C | + 150 C | 42 W | Enhancement | Polar | Reel | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 650 V | 60 A | 52 mOhms | 30 V | 3.5 V | 108 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 650 V | 8 A | 450 mOhms | 30 V | 3 V | 11 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 90 A | 8.4 mOhms | 20 V | 2 V | 42 nC | - 55 C | + 175 C | 150 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 300 V | 36 A | 110 mOhms | 30 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 650 V | 102 A | 30 mOhms | 30 V | 3 V | 152 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 4 A | 850 mOhms | 30 V | 2.5 V | - 55 C | + 150 C | 30 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 600 V | 22 A | 350 mOhms | 30 V | 3 V | 62 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube |