IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXTA8N70X2 TTI: IXTA8N70X2 IXYS Availability: 0In StockMOSFETs 700V/8A Ultra Junct X2-Class MOSFET | 0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 3 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXTY8N70X2 TTI: IXTY8N70X2 IXYS Availability: 0In StockMOSFETs 700V/8A Ultra Junct X2-Class MOSFET | 0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 3 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 650 V | 80 A | 38 mOhms | 30 V | 3.5 V | 140 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 20 A | 185 mOhms | 30 V | 2.5 V | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | |||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 120 V | 80 A | 17 mOhms | 20 V | 2.5 V | 80 nC | - 55 C | + 175 C | 325 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 3 kV | 2 A | 21 Ohms | 20 V | 3 V | - 55 C | + 150 C | 520 W | Polar3 | Tube | |||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 180 A | 7.5 mOhms | 20 V | 2.5 V | 154 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 220 A | 6.2 mOhms | 20 V | 2.5 V | 204 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 850 V | 8 A | 850 mOhms | 30 V | 3 V | 17 nC | 200 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 150 A | 9 mOhms | 10 V | 2.5 V | 154 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | 1 Channel | 250 V | 30 A | 60 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA08N100D2HV-TRL TTI: IXTA08N100D2HV-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | TO-263HV-3 | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | 20 V | 4 V | 14.6 nC | - 55 C | + 150 C | 60 W | Depletion | Reel | ||||
Mfr: IXTA110N055T2-TRL TTI: IXTA110N055T2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 550V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 55 V | 110 A | 6.6 mOhms | 20 V | 2 V | 57 nC | - 55 C | + 175 C | 180 W | Enhancement | TrenchT2 | Reel | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 8 A | 320 mOhms | 30 V | 3.5 V | 113 nC | - 55 C | + 150 C | 860 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 1 kV | 52 A | 125 mOhms | 30 V | 3.5 V | 245 nC | - 55 C | + 150 C | 1.25 mW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 11 mOhms | 20 V | 4.5 V | 170 nC | - 55 C | + 150 C | 735 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 30 A | 60 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 36 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1.2 kV | 1 A | 20 Ohms | 20 V | 2.5 V | 17.6 nC | - 55 C | + 150 C | 63 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 42 A | 45 mOhms | 30 V | 2.5 V | 21 nC | - 55 C | + 175 C | 200 W | Enhancement | TrenchHV | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 250 V | 42 A | 84 mOhms | 20 V | 3 V | 70 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarHT | Reel | ||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 1 Channel | 4.5 kV | 1.4 A | 40 Ohms | 20 V | 4 V | 88 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 300 V | 72 A | 19 mOhms | 20 V | 2.5 V | 82 nC | - 55 C | + 150 C | 390 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 150 V | 150 A | 13 mOhms | 20 V | 5 V | 190 nC | - 55 C | + 175 C | 714 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1.2 kV | 200 mA | 75 Ohms | 20 V | - 55 C | + 150 C | 33 W | Tube | ||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 1.6 A | 2.3 Ohms | 20 V | 4.5 V | 23.7 nC | - 55 C | + 150 C | 100 W | Depletion | Tube |