IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 4 A | 3 Ohms | 20 V | 4.5 V | 39 nC | - 55 C | + 150 C | 150 W | Enhancement | HyperFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 40 A | 140 mOhms | 30 V | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 200 V | 80 A | 32 mOhms | 20 V | 4 V | 180 nC | - 55 C | + 150 C | 520 W | Enhancement | Linear | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 200 A | 11 mOhms | 20 V | 4.5 V | 540 nC | - 55 C | + 150 C | 1.04 kW | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 3 V | 98 nC | - 55 C | + 150 C | 650 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 600 V | 64 A | 96 mOhms | 30 V | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-3P-3 | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 2.5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | Tube | |||||
Mfr: IXTY01N100D TTI: IXTY01N100D IXYS Availability: 0In StockMOSFETs MOSFET N-CH DEPLETN 1000V 100MA TO-25 | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 1 kV | 100 mA | 80 Ohms | 20 V | 4.5 V | 5.8 nC | - 55 C | + 150 C | 1.1 W | Depletion | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 26 A | 240 mOhms | 30 V | 5 V | 42 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 90 A | 22 mOhms | 20 V | 5 V | 240 nC | - 55 C | + 175 C | 300 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 36 A | 170 mOhms | 30 V | 5 V | 85 nC | - 55 C | + 150 C | 540 W | Enhancement | PolarHV | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 6 A | 550 mOhms | 20 V | 4.5 V | 96 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.5 kV | 3 A | 7.3 Ohms | 30 V | 2.5 V | 38.6 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 6 A | 3.5 Ohms | 20 V | 5 V | 67 nC | - 55 C | + 150 C | 540 W | Enhancement | Tube | |||||
Mfr: IXFK360N10T TTI: IXFK360N10T IXYS Availability: 0In StockMOSFETs TRENCH HIPERFET PWR MOSFET 100V 360A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 100 V | 360 A | 2.9 mOhms | 20 V | 4.5 V | 525 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 10 A | 1.4 Ohms | 30 V | 6.5 V | 56 nC | - 55 C | + 150 C | 380 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 38 A | 70 mOhms | 20 V | 3.9 V | 250 nC | - 40 C | + 150 C | Enhancement | CoolMOS, ISOPLUS247 | Tube | |||||
Mfr: IXFX120N65X2 TTI: IXFX120N65X2 IXYS Availability: 0In StockMOSFETs MOSFET 650V/120A Ultra Junction X2 | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 120 A | 24 mOhms | 30 V | 2.7 V | 225 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFT50N85XHV TTI: IXFT50N85XHV IXYS Availability: 0In StockMOSFETs 850V Ultra Junction X-Class Pwr MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 850 V | 50 A | 105 mOhms | 30 V | 3.5 V | 152 nC | - 55 C | + 150 C | 890 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 240 A | 4.1 mOhms | 20 V | 2.5 V | 345 nC | - 55 C | + 150 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | P-Channel | 1 Channel | 100 V | 140 A | 10 mOhms | 15 V | 4 V | 400 nC | - 55 C | + 150 C | 568 W | Enhancement | Tube | |||||
Mfr: IXTA1N200P3HV TTI: IXTA1N200P3HV IXYS Availability: 0In StockMOSFETs 2000V/1A HV Power MOSFET, TO-263HV | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 2 kV | 1 A | 40 Ohms | 20 V | 2 V | 23.5 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263HV-3 | N-Channel | 1 Channel | 1 kV | 3 A | 6 Ohms | 20 V | 4.5 V | 37.5 nC | - 55 C | + 150 C | 125 W | Depletion | Tube | |||||
0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 3 V | 150 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFB210N30P3 TTI: IXFB210N30P3 IXYS Availability: 0In StockMOSFETs N-Channel: Power MOSFET w/Fast Diode | 0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 300 V | 210 A | 14.5 mOhms | 20 V | 5 V | 268 nC | - 55 C | + 150 C | 1.89 kW | Enhancement | HiPerFET | Tube |