IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 170 A | HiPerFET | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-3P-3 | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 2 V | 185 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 150 V | 76 A | 22 mOhms | 20 V | 2.5 V | 97 nC | - 55 C | + 175 C | 350 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | PLUS-264-3 | N-Channel | 1 Channel | 200 V | 210 A | 10.5 mOhms | 20 V | - 55 C | + 175 C | 1.5 kW | HiPerFET | Tube | |||||||
0In Stock | Si | SMD/SMT | TO-263-3 | N-Channel | 1 Channel | 55 V | 200 A | 3.3 mOhms | 20 V | 4 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 260 A | 3.3 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 600 V | 10 A | 790 mOhms | 20 V | 4 V | 92 nC | - 55 C | + 150 C | 190 W | Enhancement | PolarP | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 63 A | 43 mOhms | 30 V | 3 V | 267 nC | - 55 C | + 150 C | 520 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 1 kV | 20 A | 390 mOhms | 30 V | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 200 V | 86 A | 29 Ohms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 15 A | 430 mOhms | 30 V | 6.5 V | 197 nC | - 55 C | + 150 C | 290 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXFH44N50Q3 TTI: IXFH44N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/44A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 44 A | 140 mOhms | 30 V | 3.5 V | 93 nC | - 55 C | + 150 C | 830 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFR64N50Q3 TTI: IXFR64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/45A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 45 A | 94 mOhms | 30 V | 3.5 V | 145 nC | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX24N100Q3 TTI: IXFX24N100Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 1000V/24A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1 kV | 24 A | 440 mOhms | 30 V | 3.5 V | 140 nC | - 55 C | + 150 C | 1 kW | Enhancement | HiPerFET | Tube | |||
Mfr: IXFX64N50Q3 TTI: IXFX64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 145 nC | 1 kW | HiPerFET | Tube | |||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 800 V | 10 A | 1.1 Ohms | 30 V | 3 V | 40 nC | - 55 C | + 150 C | 300 W | Enhancement | Reel | |||||
Mfr: IXTA1R6N100D2-TRL TTI: IXTA1R6N100D2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Reel | ||||
0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 55 V | 200 A | 4.2 mOhms | 20 V | 2 V | 109 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 60 A | 40 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 175 C | 500 W | Enhancement | Trench | Reel | ||||
Mfr: IXTA6N100D2-TRL TTI: IXTA6N100D2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 86 A | 33 mOhms | 20 V | 3 V | 90 nC | - 55 C | + 175 C | 550 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 26 A | 270 mOhms | 30 V | 2.5 V | 72 nC | - 55 C | + 150 C | 460 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 500 V | 20 A | 300 mOhms | HiPerFET | Tube | ||||||||||||
Mfr: IXFK320N17T2 TTI: IXFK320N17T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 170 V | 320 A | 5.2 mOhms | 20 V | 2.5 V | 640 nC | - 55 C | + 175 C | 1.67 mW | Enhancement | HiPerFET | Tube | |||
Mfr: IXTU8N70X2 TTI: IXTU8N70X2 IXYS Availability: 0In StockMOSFETs 700V/8A Ultra Junct X2-Class MOSFET | 0In Stock | Si | Through Hole | TO-251-3 | N-Channel | 1 Channel | 700 V | 8 A | 500 mOhms | 30 V | 2.5 V | 12 nC | - 55 C | + 150 C | 150 W | Enhancement | HiPerFET | Tube |