IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 850 V | 30 A | 220 mOhms | 30 V | 3.5 V | 68 nC | - 55 C | + 150 C | 695 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 650 V | 34 A | 100 mOhms | 20 V | 5.2 V | 29 nC | - 55 C | + 150 C | 446 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 6 A | 2.6 Ohms | 20 V | - 55 C | + 150 C | 300 W | Enhancement | HyperFET | Tube | ||||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 1 Channel | 300 V | 88 A | 40 mOhms | 20 V | 2.5 V | 180 nC | - 55 C | + 150 C | 600 W | Enhancement | Polar | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 3 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Reel | |||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 1 Channel | 150 V | 36 A | 110 mOhms | 20 V | 4.5 V | 55 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 300 V | 69 A | 49 mOhms | 20 V | - 55 C | + 150 C | 500 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 156 A | 8 mOhms | 20 V | 3 V | 358 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 40 V | 500 A | 1.6 mOhms | 20 V | 3.5 V | 405 nC | - 55 C | + 175 C | 1 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 130 A | 10.1 mOhms | 20 V | 2 V | 130 nC | - 55 C | + 175 C | 360 W | Enhancement | Reel | |||||
Mfr: IXFT80N65X2HV-TRL TTI: IXFT80N65X2HV-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 650V TO268AA | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | 1 Channel | 650 V | 80 A | 38 mOhms | 30 V | 3.5 V | 140 nC | 890 W | Enhancement | HiPerFET | Reel | ||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 850 V | 20 A | 330 mOhms | 30 V | 3.5 V | 63 nC | - 55 C | + 150 C | 540 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 150 V | 102 A | 18 mOhms | 20 V | 2.5 V | 87 nC | - 55 C | + 175 C | 455 W | Enhancement | HiPerFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 300 V | 120 A | 24 mOhms | 20 V | 5 V | 265 nC | - 55 C | + 150 C | 960 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 150 V | 220 A | 9 mOhms | 20 V | 4.5 V | 162 nC | - 55 C | + 175 C | 1.25 kW | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA4N150HV-TRL TTI: IXTA4N150HV-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1500V TO263D2 | 0In Stock | Si | Tube | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | P-Channel | 100 V | 195 A | 8 mOhms | Tube | |||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 9 A | 1.04 Ohms | 30 V | - 55 C | + 150 C | 230 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | ISOPLUS-i4-PAK-3 | N-Channel | 2 kV | 4 A | 4.2 Ohms | 20 V | 3 V | - 55 C | + 150 C | 215 W | Polar3 | Tube | |||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 250 V | 30 A | 140 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 150 C | 355 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | Tube | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 650 V | 26 A | 130 mOhms | 30 V | 5 V | 45 nC | - 55 C | + 150 C | 460 W | Enhancement | Tube | |||||
0In Stock | Si | Tube |