IXYS - MOSFETs
2.318 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | HiPerFET | Tube | ||||||||||||||||||
Mfr: IXTH1N200P3 TTI: IXTH1N200P3 IXYS Availability: Not Available OnlineMOSFETs 2000V/1A HV Power MOSFET, TO-247 | Not Available Online | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2 kV | 1 A | 40 Ohms | 20 V | 2 V | 23.5 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | ||||
Mfr: IXTA08N100D2-TRL TTI: IXTA08N100D2-TRL IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 1 kV | 800 mA | 21 Ohms | 20 V | 2 V | 14.6 nC | - 55 C | + 150 C | 60 W | Depletion | Reel | ||||
Mfr: IXFP130N10T2 TTI: IXFP130N10T2 IXYS Availability: 0In StockMOSFETs Trench T2 HiperFET Power MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 130 A | 9.1 mOhms | 20 V | 4.5 V | 130 nC | - 55 C | + 175 C | 360 W | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 96 A | 24 mOhms | 20 V | 5 V | 145 nC | - 55 C | + 175 C | 600 W | Enhancement | HiPerFET | Tube | ||||
Mfr: IXTA1R6N100D2HV TTI: IXTA1R6N100D2HV IXYS Availability: 0In StockMOSFETs N-CH SINGLE 1000V TO263D2 | 0In Stock | Si | SMD/SMT | TO-263HV-3 | N-Channel | 1 Channel | 1 kV | 1.6 A | 10 Ohms | 20 V | 2.5 V | 27 nC | - 55 C | + 150 C | 100 W | Depletion | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 75 V | 230 A | 4.2 mOhms | 20 V | 2 V | 178 nC | - 55 C | + 175 C | 480 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 48 A | 50 mOhms | 30 V | 2.5 V | 60 nC | - 55 C | + 175 C | 250 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 12 A | 500 mOhms | 30 V | 5.5 V | 29 nC | - 55 C | + 150 C | 200 W | Enhancement | Polar | Tube | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 60 A | 18 mOhms | 20 V | 2.5 V | 49 nC | - 55 C | + 175 C | 176 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 4.5 kV | 200 mA | 625 Ohms | 20 V | 4 V | 10.6 nC | - 55 C | + 150 C | 113 W | Enhancement | Tube | |||||
Mfr: IXFK64N50Q3 TTI: IXFK64N50Q3 IXYS Availability: 0In StockMOSFETs Q3Class HiPerFET Pwr MOSFET 500V/64A | 0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 500 V | 64 A | 85 mOhms | 30 V | 3.5 V | 145 nC | - 55 C | + 150 C | 1 kW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 180 A | 6.4 mOhms | 20 V | 2.5 V | 151 nC | - 55 C | + 175 C | 480 W | Enhancement | Trench | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 26 A | 170 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 175 C | 300 W | Enhancement | PolarP | Reel | ||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 52 A | 50 mOhms | 20 V | 2 V | 60 nC | - 55 C | + 150 C | 300 W | Enhancement | PolarP | Reel | ||||
Mfr: IXFX360N15T2 TTI: IXFX360N15T2 IXYS Availability: 0In StockMOSFETs GigaMOS Trench T2 HiperFET PWR MOSFET | 0In Stock | Si | Through Hole | TO-247-PLUS-3 | N-Channel | 1 Channel | 150 V | 360 A | 4 mOhms | 20 V | 2.5 V | 715 nC | - 55 C | + 175 C | 1.67 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 200 V | 32 A | 130 mOhms | 15 V | 4 V | 180 nC | - 55 C | + 150 C | 300 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 150 V | 10 A | 350 mOhms | 15 V | 4.5 V | 36 nC | - 55 C | + 150 C | 83 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-264-3 | N-Channel | 1 Channel | 250 V | 90 A | 33 mOhms | 20 V | 2 V | 640 nC | - 55 C | + 150 C | 960 W | Enhancement | Linear L2 | Tube | ||||
0In Stock | Si | SMD/SMT | TO-263AA-3 | N-Channel | 1 Channel | 1 kV | 6 A | 2.2 Ohms | 20 V | 2.5 V | 95 nC | - 55 C | + 150 C | 300 W | Depletion | Tube | |||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 100 V | 75 A | 21 mOhms | 20 V | 4.5 V | 215 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | |||||
Mfr: IXFT50N60P3 TTI: IXFT50N60P3 IXYS Availability: 0In StockMOSFETs 600V 50A 0.145Ohm PolarP3 Power MOSFET | 0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 600 V | 50 A | 145 mOhms | 30 V | 5 V | 94 nC | - 55 C | + 150 C | 1.04 mW | Enhancement | HiPerFET | Tube | |||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 1.2 kV | 20 A | 570 mOhms | 30 V | 3.5 V | 193 nC | - 55 C | + 150 C | 780 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | D3PAK-3 (TO-268-3) | N-Channel | 1 Channel | 250 V | 82 A | 35 mOhms | 20 V | 5 V | 142 nC | - 55 C | + 150 C | 500 W | Enhancement | PolarHT | Tube |